0
0 articles0,00 $

Non-Return Pneumatic Valves :

15 produit(s) trouvé(s)
Trouvez une vaste gamme de Non-Return Pneumatic Valves dans Newark Électronique Canada. Nous stockons une large gamme de Pneumatic Valves, tels que 5/2 Way, Monostable, Non-Return, 3/2 Way, Bistable & 3/2 Way, Open/Closed, Monostable Pneumatic Valves provenant des plus grands fabricants mondiaux, notamment : Festo & Norgren.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Valve Type
Valve Function
Pneumatic Connection
Operating Pressure Max
Flow Rate
Pneumatic Mounting Type
Pneumatic Connection Method
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
24M7172
Each
1+106,320 $
5+103,730 $
10+101,670 $
25+99,540 $
50+97,010 $
Plus de tarifs
Heavy Duty
Non-Return
G1/4
16bar
-
-
Female Thread
-20°C
80°C
300mbar
-
76AH1029

RoHS

Each
1+120,780 $
5+118,360 $
10+115,940 $
25+113,540 $
50+111,120 $
Check
Non-Return
G1/8
10bar
300l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
76AH0813

RoHS

Each
1+109,250 $
5+107,070 $
10+104,890 $
25+102,690 $
50+100,510 $
Check
Non-Return
G1/8
10bar
300l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
76AH0814

RoHS

Each
1+133,330 $
5+130,660 $
10+127,990 $
25+125,320 $
50+122,670 $
Check
Non-Return
G1/4
10bar
550l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
76AH0815

RoHS

Each
1+158,840 $
5+155,650 $
10+152,480 $
25+149,300 $
50+146,130 $
Check
Non-Return
G3/8
10bar
1100l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
76AH1490

RoHS

Each
1+185,480 $
5+181,770 $
10+178,060 $
25+174,350 $
Check
Non-Return
QS-6
10bar
620l/min
Screw-In
Push-In Connector
-10°C
60°C
2bar
VBNF
75AH9808

RoHS

Each
1+186,730 $
5+172,530 $
10+164,660 $
25+155,140 $
Check
Non-Return
QS-10
10bar
1480l/min
In-Line
Push-In Connector
0°C
60°C
1bar
H
75AH9806

RoHS

Each
1+72,470 $
5+67,600 $
10+64,720 $
25+61,450 $
50+57,390 $
Plus de tarifs
Check
Non-Return
QS-6
10bar
282l/min
In-Line
Push-In Connector
0°C
60°C
1bar
H
76AH0812

RoHS

Each
1+94,910 $
5+94,730 $
10+94,530 $
25+94,350 $
50+94,160 $
Plus de tarifs
Check
Non-Return
M5
10bar
130l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
75AH9807

RoHS

Each
1+79,420 $
5+74,710 $
10+72,320 $
25+68,690 $
50+63,730 $
Check
Non-Return
QS-8
10bar
681l/min
In-Line
Push-In Connector
0°C
60°C
1bar
H
76AH0818

RoHS

Each
1+109,250 $
5+107,070 $
10+104,890 $
25+102,690 $
50+100,510 $
Check
Non-Return
G1/8
10bar
270l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
76AH0816

RoHS

Each
1+181,490 $
5+177,860 $
10+174,240 $
25+170,610 $
50+166,970 $
Check
Non-Return
G1/2
10bar
1600l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
76AH0385

RoHS

Each
1+215,380 $
5+211,070 $
10+206,760 $
25+202,450 $
Check
Non-Return
QS-8
10bar
260l/min
Screw-In
Push-In Connector
-10°C
60°C
2bar
VBNF
76AH0817

RoHS

Each
1+94,910 $
5+94,730 $
10+94,530 $
25+94,350 $
50+94,160 $
Plus de tarifs
Check
Non-Return
M5
10bar
130l/min
Screw-In
Female Thread
-10°C
60°C
500mbar
HGL
75AH9297

RoHS

Each
1+103,850 $
5+101,780 $
10+99,690 $
25+97,620 $
50+95,530 $
Check
Non-Return
G1/4
12bar
1000l/min
Panel Mount
Male Thread
-10°C
60°C
400mbar
H
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB