| Quantité | Prix |
|---|---|
| 1+ | 530,980 $ |
Informations produit
Aperçu du produit
IDK-2110R-K3XGA1E is a 10.4” SVGA 1,200cd/m2 ultra high brightness industrial display kit with LVDS interface. It comes with a 10.4" 1300cd/m2 industrial grade LCD display. Available with flexible options for 4-wire resistive touch screens and enhanced treatment such as Anti-Reflection surface treatment and optical bonding solution. IDK-2110 series supports 1300cd/m2 high brightness with low power consumption at the consumption of 16.05W. Equipped with high level of brightness and wide operating temperature, IDK-2110 provides superior sunlight readability and is perfect for applications whether in semi-outdoor or outdoor environments.
- 10.4" LCD supports 800 x 600 pixels and wide operating temperature (-20 ~ 70° C)
- Ultra-high brightness of 1300cd/m2 with LED backlight
- High contrast ratio of 700:1
- High uniformity of 85%
- Superior sunlight readability
- LVDS signal interface
- USB touch interface
Spécifications techniques
LCD
1024 x 768 Pixels
-
-10°C
IDK-2110 Series
212mm x 159.2mm
10.4"
3.3V
60°C
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit