| Quantité | Prix |
|---|---|
| 1+ | 336,380 $ |
Informations produit
Aperçu du produit
The CUB5RTB0 is a 5-digit CUB®5 miniature electronic RTD Meter with backlight display. It provides the user the ultimate in flexibility, from its complete user programming to the optional set-point control and communication capability. The CUB5RT accepts a RTD input and provides a temperature display in Celsius or Fahrenheit. The meter also features minimum and maximum display capture, display offset, °F or °C indicator and programmable user input. The display can be toggled either manually or automatically between the selected displays. Transmissive LCD with selectable red or green LED backlight, viewing angle optimized. Display colour change capability with output state when using an output module. It can be powered from an optional Red Lion micro-line/sensor power supply (MLPS), which attaches directly to the back of a CUB5.
- Front panel or crimson programmable
- Display colour change capability at set-point output
- Programmable temperature offset
- Minimum and maximum display capture
- IP65/NEMA-4X Protection rating
Applications
Industrial, Metering
Spécifications techniques
5
-19999 to +19999
39.1mm
9VDC
-35°C
CUB5 Series
Temperature
12.2mm
74.9mm
28VDC
75°C
No SVHC (08-Jul-2021)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit