Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 86,070 $ |
Informations produit
Produits de remplacement pour SP 300-BLUE
1 produit trouvé
Aperçu du produit
The SP 300-BLUE is a 3.5-digit LED Voltmeter features a 200mVDC measurement range with auto-zero and auto-polarity. Decimal points are user selectable. The SP 300-BLUE features a negative rail generator which enables the meter to measure a signal referenced to its own power supply 0V. The blue LED display ensures excellent readability under low light conditions. The module is easily fitted into the panel, using the fixing clip provided. The module's low cost means it will suit high and low volume applications. The design of the panel meter's housing and seal ensures splash-proofing in many applications.
- Programmable decimal points
- 9.4mm Digit height
- Blue LED display
- Auto-zero and Auto-polarity
- Splash-proof protection
- -0 to 50°C Operating temperature range
Spécifications techniques
3.5
200mVDC
0.84"
4.75V
0°C
-
DC Voltage
0.37"
1.34"
5.25V
50°C
No SVHC (07-Nov-2024)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit