365C300Q30PX
Panel Mount Timer, Digital Plug In, 120 VAC, 0.01 s, 999 h, 67 mm, 67 mm

15 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 594,240 $ |
Informations produit
Aperçu du produit
The 365C300Q30PX is a computing Digital Timer with three rotary knobs for setting and adjustment of the preset. The Preset can be any three-digit value from 0.01 seconds to 999 hours. The decimal and range are switch selectable. The high-intensity blue vacuum fluorescent display is DIP switch selectable to time-up or time-down. Two heavy-duty 7A DPDT relays provide instantaneous, interval or delayed output control. Plug-in panel mounting allows easy replacement without the removal of field wiring. Through its internal microcomputer, it keeps track of the set point throughout the time cycle. Whenever there is a change in set point, even during a cycle, it instantly re-computes the time remaining and accurately determines time-out. This unique capability is especially valuable in the time-down modes as it allows you to shorten a cycle without loss of accuracy. The timer has formidable defenses against noise: transformer power supply, full-wave bridges, buffered logic.
- 3-digit timer
- 0.01s to 999h adjustable range
- High brightness VF display
- High noise immunity
- Positive reset time and pulse length
- Reliability and ruggedness
- Compact, plug-in and dust-tight
- Self diagnostics
Applications
Clock & Timing
Spécifications techniques
-
0.01s
67mm
365C Series
120VAC
999h
67mm
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit