2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. PLC Programmers
                                                                                                  Imprimer la page

                                                                                                  750-837

                                                                                                  PLC, 750 Series, CANopen, MCS, 64 I/O, 16 Bit, 24 Vdc

                                                                                                  WAGO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  WAGO 750-837
                                                                                                  FabricantWAGO
                                                                                                  Réf. Fabricant750-837
                                                                                                  Code Commande29K4086
                                                                                                  Egalement appeléGTIN UPC EAN: 4045454527105
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+1 893,660 $
                                                                                                  5+1 775,970 $
                                                                                                  10+1 658,290 $
                                                                                                  25+1 540,600 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  1 893,66 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  WAGO
                                                                                                  FabricantWAGO
                                                                                                  Réf. Fabricant750-837
                                                                                                  Code Commande29K4086
                                                                                                  Egalement appeléGTIN UPC EAN: 4045454527105
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Inputs64Inputs
                                                                                                  No. of Outputs64Outputs
                                                                                                  Supply Voltage24V
                                                                                                  Product Range-
                                                                                                  SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]

                                                                                                  Aperçu du produit

                                                                                                  The 750-837 is a PLC - CANopen Programmable Fieldbus Controller supports BACnet, PROFIBUS and CANopen interfaces. The CANopen PLC combines control functionality, I/O interface and fieldbus in one device. It is suitable for various tasks in industry, process and building automation, e.g., measurement and production data acquisition. The controllers ideally combine real-time requirements with IT functionality. It supports both MODBUS/TCP and Ethernet/IP for use in industrial environments. HTTP, SNTP, SNMP, FTP, BootP, DHCP, DNS and other protocols simplify integration into IT environments. Integrated Web pages and Web-based visualization provide IT applications with real-time process data. Furthermore, the PLC incorporates library functions for email, SOAP, ASP, IP configuration, ETHERNET sockets and file system. The programmer can access all fieldbus and I/O data. Spring pressure connection technology guarantees reliable operation.

                                                                                                  • Maximum reliability and ruggedness
                                                                                                  • Use of decentralized control can better support a PLC or PC
                                                                                                  • Complex applications can be divided into individually testable units
                                                                                                  • Programmable fault response in the event of a fieldbus failure
                                                                                                  • Signal pre-processing reduces fieldbus transmissions
                                                                                                  • Peripheral equipment can be controlled directly, resulting in faster system response times
                                                                                                  • Stand-alone compact controller
                                                                                                  • IP20 Protection rating
                                                                                                  • Polycarbonate, polyamide 6.6 housing
                                                                                                  • 0 to 55°C Operating temperature range

                                                                                                  Applications

                                                                                                  Automation & Process Control, Industrial, Building Automation, Test & Measurement

                                                                                                  Spécifications techniques

                                                                                                  No. of Inputs

                                                                                                  64Inputs

                                                                                                  Supply Voltage

                                                                                                  24V

                                                                                                  SVHC

                                                                                                  Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]

                                                                                                  No. of Outputs

                                                                                                  64Outputs

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  5 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
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
                                                                                                  Corporate Responsibility