2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. PLC Programmers
                                                                                                Imprimer la page

                                                                                                750-837

                                                                                                PLC, 750 Series, CANopen, MCS, 64 I/O, 16 Bit, 24 Vdc

                                                                                                WAGO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                WAGO 750-837
                                                                                                FabricantWAGO
                                                                                                Réf. Fabricant750-837
                                                                                                Code Commande29K4086
                                                                                                Egalement appeléGTIN UPC EAN: 4045454527105
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+2 003,550 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2 003,55 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                WAGO
                                                                                                FabricantWAGO
                                                                                                Réf. Fabricant750-837
                                                                                                Code Commande29K4086
                                                                                                Egalement appeléGTIN UPC EAN: 4045454527105
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Inputs64Inputs
                                                                                                No. of Outputs64Outputs
                                                                                                Supply Voltage24V
                                                                                                Product Range-
                                                                                                SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]

                                                                                                Aperçu du produit

                                                                                                The 750-837 is a PLC - CANopen Programmable Fieldbus Controller supports BACnet, PROFIBUS and CANopen interfaces. The CANopen PLC combines control functionality, I/O interface and fieldbus in one device. It is suitable for various tasks in industry, process and building automation, e.g., measurement and production data acquisition. The controllers ideally combine real-time requirements with IT functionality. It supports both MODBUS/TCP and Ethernet/IP for use in industrial environments. HTTP, SNTP, SNMP, FTP, BootP, DHCP, DNS and other protocols simplify integration into IT environments. Integrated Web pages and Web-based visualization provide IT applications with real-time process data. Furthermore, the PLC incorporates library functions for email, SOAP, ASP, IP configuration, ETHERNET sockets and file system. The programmer can access all fieldbus and I/O data. Spring pressure connection technology guarantees reliable operation.

                                                                                                • Maximum reliability and ruggedness
                                                                                                • Use of decentralized control can better support a PLC or PC
                                                                                                • Complex applications can be divided into individually testable units
                                                                                                • Programmable fault response in the event of a fieldbus failure
                                                                                                • Signal pre-processing reduces fieldbus transmissions
                                                                                                • Peripheral equipment can be controlled directly, resulting in faster system response times
                                                                                                • Stand-alone compact controller
                                                                                                • IP20 Protection rating
                                                                                                • Polycarbonate, polyamide 6.6 housing
                                                                                                • 0 to 55°C Operating temperature range

                                                                                                Applications

                                                                                                Automation & Process Control, Industrial, Building Automation, Test & Measurement

                                                                                                Spécifications techniques

                                                                                                No. of Inputs

                                                                                                64Inputs

                                                                                                Supply Voltage

                                                                                                24V

                                                                                                SVHC

                                                                                                Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]

                                                                                                No. of Outputs

                                                                                                64Outputs

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                5 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit