2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Programmable Logic Controllers - PLCs
                                                                                                  5. Analog Input / Output PLCs
                                                                                                  Imprimer la page

                                                                                                  BMXAMM0600

                                                                                                  I/O Module, Analog, Modicon M340 Series, 4 Inputs, 2 Outputs

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SCHNEIDER ELECTRIC BMXAMM0600
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantBMXAMM0600
                                                                                                  Code Commande09P2837
                                                                                                  Gamme de produitModicon X80 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  FabricantSCHNEIDER ELECTRIC
                                                                                                  Réf. FabricantBMXAMM0600
                                                                                                  Code Commande09P2837
                                                                                                  Gamme de produitModicon X80 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Analog Inputs4
                                                                                                  No. of Analog Outputs2
                                                                                                  Product RangeModicon X80 Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Aperçu du produit

                                                                                                  The BMXAMM0600 is a Modicon M340 automation platform Mixed Analog I/O Module with 4 inputs and 2 outputs. It features 1 connector 20 ways electrical connection. It has status indication LEDs which follows as 1 red LED for I/O, 1 red LED for ERR, 1 LED per channel green channel diagnostic and 1 green LED for RUN.

                                                                                                  • High level input
                                                                                                  • First order digital filtering by firmware
                                                                                                  • Configurable predefined fallback mode
                                                                                                  • 5ms for 4-channel nominal read cycle time
                                                                                                  • Factory calibrated on outputs Internal on inputs
                                                                                                  • ≤2ms Conversion time
                                                                                                  • IP20 Protection

                                                                                                  Applications

                                                                                                  Automation & Process Control, Industrial

                                                                                                  Spécifications techniques

                                                                                                  No. of Analog Inputs

                                                                                                  4

                                                                                                  Product Range

                                                                                                  Modicon X80 Series

                                                                                                  No. of Analog Outputs

                                                                                                  2

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Documents techniques (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  Certificate of Conformity EN

                                                                                                  User Manual EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (15-Jan-2018)
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
                                                                                                  Corporate Responsibility