Informations produit
Aperçu du produit
The LTS600 is a Serial-to-analogue Converter with DIN rail transmitter. The Laureate LTS6 serial input to analogue output transmitter accepts RS232 or RS485 serial data using the Modbus protocol, Laurel ASCII protocol or direct ASCII characters and converts this data to an isolated, scalable 4 to 20mA, 0 to 20mA or 0 to 10V analogue output. The unit is housed in transmitter case which is only 22.5mm (0.89-inch) thick and fits on a 35mm DIN rail. It is normally powered by AC (85 to 264VAC), but can optionally be powered by low voltage AC or DC. All electrical connections are via detachable screw-clamp plugs.
- Converts serial data to an isolated, scaled 4 to 20mA or 0 to 10V transmitter output
- Accepts an RS232 or RS485 serial data, half or full duplex, isolated
- Supports Modbus RTU, Modbus ASCII or Laurel ASCII protocols
- Able to retrieve data from long character strings
- Serial data rates from 300 to 19,200bps
- Analogue transmitter output, isolated
- Analogue resolution 0.0015% of span (16 bits), accuracy ±0.02% of span
- Dual solid state relays for alarm or control, isolated
- Universal AC power, 85 to 264VAC or low voltage power, 10 to 48VDC or 12 to 32VAC
Applications
Automation & Process Control, Communications & Networking
Spécifications techniques
Digital
1Channels
90VDC
2W
To Be Advised
Current, Voltage
0.2%
300VDC
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit