Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1,510 $ |
| 10+ | 1,480 $ |
| 25+ | 1,430 $ |
| 50+ | 1,410 $ |
| 100+ | 1,360 $ |
| 250+ | 1,330 $ |
| 500+ | 1,310 $ |
| 1000+ | 1,280 $ |
Informations produit
Aperçu du produit
The CR1220 is a 3V/38mAh 2-pin coin-cell Non-rechargeable Battery features a lithium technology and flat top terminals. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are manganese dioxide lithium batteries (CR-series) for uses that require high voltage and strong load pulse characteristics. The CR lithium primary coin cells contain per chlorate over the limit.
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Extremely strong load pulse characteristics (manganese dioxide lithium)
- -30 to 60°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Spécifications techniques
3V
Lithium
38mAh
2mm
-
Coin Cell
CR1220
-
No SVHC (21-Jan-2025)
Coin Cell
12.5mm
Flat Top
1
-
1.2g
5012LC
CR Battery Series
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit