Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Articles dangeureux : ces articles peuvent nécessiter un délai de livraison supplémentaire. L'expédition des autres articles ne sera pas affectée.
Non annulable/Non Remboursable
Informations produit
FabricantPANASONIC BATTERIES
Réf. FabricantCR-2016/BNCopie
Code Commande15C6544
Fiche technique
Battery Voltage3V
Battery Size Code2016
Battery TechnologyLithium
External Diameter20mm
Battery Capacity90mAh
External Height1.6mm
Battery TerminalsFlat Top
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeCoin Cell
Weight1.6g
Battery IEC CodeCR2016
Battery NEDA Code5000LC
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
The CR2016 is a 3V coin-type Lithium Battery with 90mAh capacity. It has flat top terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.
- Manganese dioxide material
- Long-term reliability
- High capacity
- Low self-discharge rate
- Resistance to continuous discharge
- Outstanding electrolyte leakage resistance
- Low self-degradation rate and superior storability
- Superior safety
- 0.1mA continuous standard drain
- -30 to 60°C operating temperature
Applications
Industrial, Medical, Consumer Electronics
Spécifications techniques
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
90mAh
Battery Terminals
Flat Top
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
CR2016
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
2016
External Diameter
20mm
External Height
1.6mm
External Width
-
External Depth
-
Weight
1.6g
Battery NEDA Code
5000LC
Product Range
-
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Produit dangereux:HAZ
Traçabilité des produits