Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 6+ | 26,180 $ |
| 10+ | 25,180 $ |
| 25+ | 23,200 $ |
| 50+ | 21,220 $ |
| 100+ | 19,130 $ |
| 250+ | 16,960 $ |
Informations produit
Aperçu du produit
The DLCR2BPK is a CR2 3V Non-rechargeable Battery features a lithium manganese dioxide technology, raised positive and flat negative terminals. Whether for a camera, an alarm system or memory backup, LiMn0₂ chemistry of HPL battery. Using a spiral-wound construction, they offer ideal power supply for high-drain devices, with high energy density and excellent resistance to cold temperatures. For applications with a high current pulse and continuous drain. Delivers long-lasting power to keep up with today's high-tech devices.
- High-power lithium round cells
- Reliability with more consistent performance
- Longer lasting to increase productivity
- Reliable operation in extreme temperature from -40 to 60°C
Applications
Portable Devices
Spécifications techniques
3V
Lithium Manganese Dioxide
15.6mm
26.3mm
1
-
-
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
CR2
-
Raised Positive and Flat Negative
-
CR2
11g
CR2
DLCR Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit