| Quantité | Prix |
|---|---|
| 250+ | 72,700 $ |
Informations produit
Aperçu du produit
The TLP-92111/A/SM is a non-rechargeable Lithium Battery with wire leads terminals. It is designed specifically for applications requiring low background currents combined with high current pulses. The Pulses Plus™ battery combines the inherent benefits of bobbin type lithium-thionyl-chloride cell with a novel hermetically sealed hybrid layer capacitor (HLC). The addition of the HLC enhances the performance of the lithium-thionyl-chloride cell to meet large pulse current requirements, thus providing greater performance and safety in comparison to jellyroll construction (spirally wound) type batteries.
- High energy
- Up to 3A pulse capability
- Instant voltage response
- No passivation effect
- -40 to 85°C Operating temperature range
Applications
Power Management
Avertissements
Fire, explosion and severe burn hazard. Do not charge, disassemble, heat above 100°C, incinerate or short circuit.
Spécifications techniques
3.6V
Lithium
-mm
55mm
44mm
-
-
-
No SVHC (04-Feb-2026)
-
8.5Ah
Wire Leads
1
28mm
100g
-
S Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit