Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,090 $ |
| 10+ | 2,020 $ |
| 25+ | 1,970 $ |
| 50+ | 1,930 $ |
| 100+ | 1,890 $ |
| 250+ | 1,860 $ |
| 500+ | 1,820 $ |
| 1000+ | 1,780 $ |
Informations produit
Aperçu du produit
BR2032 is a 3V coin-type lithium battery with 190mAh capacity. It has pressure contact terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of the capacity remains even after ten years of storage. It employs organic electrolytes with minimal creeping, so they are vastly superior in terms of leakage resistance under environmental changes.
- Poly-carbonmonofluoride lithium material
- Long-term reliability
- High capacity
- Low self-discharge rate
- Resistance to continuous discharge
- Outstanding electrolyte leakage resistance
- Low self-degradation rate and superior storability
- Superior safety
- 0.03mA continuous standard drain
- Operating temperature range from -30 to 80°C
Spécifications techniques
3V
Lithium Poly Carbon Monofluoride
20mm
Pressure Contact
1
Coin Cell
-
-
No SVHC (21-Jan-2025)
2032
190mAh
3.2mm
-
-
2.5g
-
BR Battery Series
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit