Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1000+ | 4,080 $ |
Informations produit
Aperçu du produit
The ECR1220 is a non-rechargeable Lithium Coin Battery with lithium-manganese dioxide technology and pressure contact terminals. It is used in keyless entry devices, heart-rate monitors, glucose monitors, toys and games. It is replacement for BR1220, CR1220, DL1220 and SB-T13.
- Holds power for 8 years in storage
Applications
Power Management, Consumer Electronics, Medical
Avertissements
KEEP OUT OF REACH OF CHILDREN. Swallowing may lead to serious injury or death in as little as 2 hours due to chemical burns and potential perforation of the oesophagus.
Remarques
Keep in original package until ready to use. Dispose of used batteries immediately. Do not dis-assemble, charge, crush or expose to fire or high temperatures.
Spécifications techniques
3V
Lithium
40mAh
2mm
1
-mm
CR1220
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Coin Cell
12.5mm
Pressure Contact
-mm
Coin Cell
780mg
5012LC
ECR Series
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit