Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 13,930 $ |
| 5+ | 13,090 $ |
| 10+ | 12,400 $ |
| 25+ | 11,400 $ |
| 50+ | 10,490 $ |
| 100+ | 9,660 $ |
| 250+ | 8,750 $ |
Informations produit
Aperçu du produit
The LS14250 is a 3.6V cylindrical-type Lithium-thionyl Chloride Battery with 1.2Ah capacity and bobbin construction. The concentric electrodes enable the maximum loading of active materials and correspondingly, maximum energy and lowest self-discharge. It perfectly suits high energy and high voltage requirements in a wide range of temperature. It has excellent resistance to humid environments.
- Enhanced capacity
- 35mA continuous current
- High operating voltage, stable during most of application lifetime
- Lowest self-discharge for extended shelf life and operating life
- Well controlled passivation with limited voltage delay
- Excellent reliability over extended operating life
- Low magnetic signature
- Excellent safety records
- -60 to +85°C operating temperature
- Stainless steel container and end caps
- Hermetic glass-to-metal sealing
- Non-flammable electrolyte
- 100mA pulse capability
Applications
Industrial, Automotive, Metering
Avertissements
Fire, explosion and burn hazard. Do not recharge, short circuit, crush, disassemble, heat above 100°C (212°F), incinerate or expose contents to water.
Spécifications techniques
3.6V
Lithium Thionyl Chloride
Raised Positive and Flat Negative
1/2AA
-
-
No SVHC (21-Jan-2025)
1/2AA
1.2Ah
1
8.9g
-
-
Produits de remplacement pour LS14250.
6 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit