Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 26,880 $ |
| 5+ | 26,070 $ |
| 10+ | 25,260 $ |
| 25+ | 24,590 $ |
| 50+ | 24,100 $ |
| 100+ | 23,610 $ |
| 250+ | 23,120 $ |
| 5000+ | 22,620 $ |
Informations produit
Aperçu du produit
The NP4-6 is a 6V/4Ah Rechargeable Battery features a lead acid technology, quick connect terminals and ABS resin housing. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.
- Valve regulated
- 35mΩ Internal resistance
- 85% (6 months) Charge retention (shelf life) at 20°C
- 3 to 5-year Life expectancy
- Sealed construction
- Standard terminals
Applications
Power Management
Avertissements
Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.
Spécifications techniques
6V
4Ah
-
Quick Connect
47mm
-
-
-
Lead (25-Jun-2020)
Lead Acid
-
105mm
1
70mm
0.87kg
-
NP Battery Series
Documents techniques (1)
Produits de remplacement pour NP4-6
3 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit