| Quantité | Prix |
|---|---|
| 10+ | 72,100 $ |
| 20+ | 68,240 $ |
| 50+ | 64,360 $ |
Informations produit
Aperçu du produit
The P566-030 is a 30ft black Digital Monitor Adapter Cable with HDMI male to DVI-D male connectors. The cable allows interconnection between digital display devices, such as DTV's ( Digital Television ), Plasma displays, LCD TV's and projectors, to Digital source devices, such as Digital Set-Top boxes, DVD/DVD-R players and AV receivers. HDMI DTV's will display video received from existing DVI-equipped products and DVI-equipped TVs will display video from HDMI sources. HDMI technology uses a much more compact and user-friendly connector than the existing DVI connector. The HDMI specification handles higher-bandwidth, uncompressed video and multi-channel digital audio, all in one neat cable solution (DVI-HDMI cable supports digital video only).
- 30' DVI to HDMI Adapter cable
- Creates a pure digital connection between a DVI-enabled computer and a HDMI-enabled display or TV
- Gold-plated connectors provide optimal signal transfer
- Premium Double-Shielded HDMI compliant cable protects against outside noise (EMI/RFI)
- Impedance matched twisted pair construction reduces cross-talk and interference
- Bandwidth up to 5Gbps
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics
Spécifications techniques
HDMI Plug
30ft
Black
No SVHC (08-Jul-2021)
DVI-D Single Link Plug
9.2m
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit