| Quantité | Prix |
|---|---|
| 1+ | 64,350 $ |
| 10+ | 54,700 $ |
| 25+ | 51,280 $ |
Informations produit
Aperçu du produit
The U042-036 is an USB 2.0 High-speed A/B Active Repeater Cable with USB A plug to mini USB B plug. It overcomes the 5m USB distance limitation with an active repeater in the middle of the cable. Now USB printers and other devices can be located up to 36ft away from the computer in a single, non-daisy chainable run, with no need for extension cables. Full 480Mbps speed is maintained along the entire length of the cable. The U042-036 provides up to 150mA of power to the connected device. If your device requires more than 150mA of power, it will either need to have its own power supply or to be plugged into a powered USB 2.0 hub (such as U222-007-R) that is connected to the U042-036.
- Built-in repeater maintains high-speed USB 2.0 signal quality
- High-Speed USB 2.0 and USB 1.1 compatible
- Active repeater maintains 480Mbps signal integrity
- Compatible with Windows 98/ME/2000/XP/Vista/WIN7/8/10 and MAC
Applications
Computers & Computer Peripherals
Spécifications techniques
USB Type A Plug
11m
36ft
Silver
-
Type A Plug to Type B Plug
USB Type B Plug
USB 2.0
-
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit