| Quantité | Prix |
|---|---|
| 1+ | 109,330 $ |
Informations produit
Aperçu du produit
The M21-375-C-342-YL is a black on yellow PermaSleeve Marker made of polyolefin. The 139753 marker can be print through BMP®21-PLUS and BMP®21 ID PAL printers. The PermaSleeve label provides a wire marking solution that combines speed, ease of use and permanence to create long-lasting, high quality identification. The PermaSleeve marker is an indispensable asset for electrical contractors, maintenance crews, construction teams and industrial professionals.
- Polyolefin fade-resistant, flame-retardant, and superior aesthetic appearance
- Meets SAE, MIL-STD specs
- 3:1 heat shrink ratio
Applications
Computers & Computer Peripherals, Defence, Military & Aerospace, Industrial
Spécifications techniques
Heat Shrinkable Sleeve
PO (Polyolefin)
10.7mm x 2.13m
3.2mm
-
-
Yellow, Black
8.1mm
3:1
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (14-Jun-2023)
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit