| Quantité | Prix |
|---|---|
| 1+ | 83,770 $ |
Informations produit
Aperçu du produit
The M21-187-C-342-YL is a 7ft Black on Yellow PermaSleeve® Heat Shrink Marking Sleeve made of polyolefin with approximate 22 to 10AWG wire for BMP21 series ID PAL, LabPal printers. PermaSleeve labels provide a wire marking solution that combines speed, ease of use and permanence to create long-lasting, high quality identification. Combined with the BMP®21 or ID PAL® printers, PermaSleeve markers are an indispensable asset for electrical contractors, maintenance crews, construction teams and industrial professionals.
- Polyolefin fade-resistant, flame-retardant, and superior aesthetic appearance
- Meets SAE, MIL-STD specs
- 3:1 heat shrink ratio
Applications
Computers & Computer Peripherals, Defence, Military & Aerospace, Industrial
Spécifications techniques
Heat Shrinkable Sleeve
PO (Polyolefin)
4.9mm x 2.13m
1.6mm
-
-
Yellow, Black
3.8mm
3:1
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit