Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 45,800 $ |
| 10+ | 37,510 $ |
| 25+ | 31,200 $ |
| 50+ | 26,650 $ |
Informations produit
Aperçu du produit
The SRM-008-6014-BLK is a black semi-rigid Heat Shrink Tubing made of cross-linked polyolefin and offers 2.5:1 shrink ratio. This tubing is co-extruded and selectively cross-linked to provide an integral, meltable inner wall. When heated beyond the shrink temperature, the inner meltable wall of the tubing is simultaneously softened and forced by the shrink action into contact with all underlying surfaces and small voids. The SRM series provides a tough protective and insulating barrier, highly resistant to penetration by moisture and the attack of chemicals and solvents.
- 900V/mil Dielectric strength
- 135°C Minimum recommended shrink temperature
- -55 to 110°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Defence, Military & Aerospace
Spécifications techniques
2.5:1
3.175mm
6"
0.023"
PO (Polyolefin)
To Be Advised
0.125"
Black
152.4mm
0.584mm
SRM Series
Documents techniques (1)
Produits de remplacement pour SRM-008-6014-BLK
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit