1 201 Résultats trouvés pour "MCM"
Tous les filtres
Tout développer
Fabricant
(2)
(1170)
(1)
(28)
Cable & Wire Type
(29)
(10)
Jacket Material
(11)
(6)
(48)
(10)
(8)
(8)
(2)
(1028)
Jacket Color
(166)
(3)
(2)
(2)
(2)
(2)
(2)
(115)
Wire Gauge
(33)
(32)
(65)
(1)
(86)
(12)
(150)
(31)
External Diameter - Metric
(1)
No. of Max Strands x Strand Size
(1)
(11)
(20)
(2)
(42)
(14)
(15)
(7)
External Diameter - Imperial
(1)
Reel Length (Metric)
(96)
(13)
(140)
(2)
(18)
(1)
(99)
(3)
Melting Temperature
(1)
Reel Length (Imperial)
(96)
(154)
(2)
(18)
(1)
(125)
(3)
(1)
Emballage
(142)
(64)
(9)
(921)
(56)
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+39,350 $ 25+36,130 $ 50+32,920 $ 100+30,600 $ 250+28,680 $ | - | Unjacketed | 18AWG | Solid | 70m | 230ft | 155°C | 0.7855mm² | 7kV | Tinned Copper | 1mm | BS 4520, BS 60317/20 | - | |||||
MULTICOMP PRO | Each | 1+38,480 $ 25+35,390 $ 50+32,290 $ 100+30,070 $ 250+28,220 $ | - | Unjacketed | 15AWG | Solid | 32m | 105ft | 155°C | 2.08mm² | - | Tinned Copper | 1.5mm | BS 4520, BS 60317/20 | ECW | |||||
Reel of 25 Bobine | 1+3,470 $ 4+3,190 $ | PVC | Red | 24AWG | - | 7.62m | 25ft | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 25 Bobine | 1+5,270 $ 4+4,990 $ | PVC | Black | 18AWG | - | 7.62m | 25ft | 105°C | 0.82mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 25 Bobine | 1+3,470 $ 4+3,190 $ | PVC | Red | 24AWG | - | 7.62m | 25ft | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | Reel of 100 Bobine | 1+110,260 $ 25+102,250 $ 50+93,870 $ 100+91,590 $ 250+87,780 $ | PVC | Black | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 25 Bobine | 1+3,880 $ 4+3,470 $ | PVC | Black | 22AWG | - | 7.62m | 25ft | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 25 Bobine | 1+4,580 $ 4+4,300 $ | PVC | Black | 20AWG | - | 7.62m | 25ft | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 25 Bobine | 1+4,580 $ 4+4,300 $ | PVC | Red | 20AWG | - | 7.62m | 25ft | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 25 Bobine | 1+3,880 $ 4+3,470 $ | PVC | Brown | 22AWG | - | 7.62m | 25ft | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 100 Bobine | 1+9,030 $ 4+8,470 $ | PVC | White | 22AWG | - | 30.5m | 100ft | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 25 Bobine | 1+3,880 $ 4+3,470 $ | PVC | Violet | 22AWG | - | 7.62m | 25ft | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 100 Bobine | 1+7,640 $ 4+7,080 $ | PVC | Black | 24AWG | - | 30.5m | 100ft | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | Reel of 100 Bobine | 1+147,870 $ 10+141,880 $ 25+137,070 $ 50+132,870 $ 100+128,060 $ | PVC | Green, Yellow | 14AWG | 50 x 0.25mm | 100m | 328ft | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 25 Bobine | 1+5,270 $ 4+4,990 $ | PVC | Red | 18AWG | - | 7.62m | 25ft | 105°C | 0.82mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 25 Bobine | 1+3,880 $ 4+3,470 $ | PVC | Green | 22AWG | - | 7.62m | 25ft | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 25 Bobine | 1+5,270 $ 4+4,990 $ | PVC | Green | 18AWG | - | 7.62m | 25ft | 105°C | 0.82mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 25 Bobine | 1+4,580 $ 4+4,300 $ | PVC | Blue | 20AWG | - | 7.62m | 25ft | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | Reel of 100 Bobine | 1+242,660 $ 10+232,800 $ 25+224,920 $ 50+218,030 $ 100+210,140 $ | PVC | Green, Yellow | 12AWG | 56 x 0.3mm | 100m | 328ft | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 100 Bobine | 1+81,430 $ 25+75,520 $ 50+69,320 $ 100+67,640 $ 250+64,820 $ | PVC | Black | 18AWG | 30 x 0.2mm | 100m | 328ft | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Reel of 100 Bobine | 1+110,260 $ 25+102,250 $ 50+93,870 $ 100+91,590 $ 250+87,780 $ | PVC | Green, Yellow | 16AWG | 30 x 0.25mm | 100m | 328ft | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 25 Bobine | 1+3,880 $ 4+3,470 $ | PVC | Black | 22AWG | - | 7.62m | 25ft | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 100 Bobine | 1+14,590 $ 4+14,030 $ | PVC | Black | 18AWG | - | 30.5m | 100ft | 105°C | 0.82mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 100 Bobine | 1+12,500 $ 4+12,080 $ | PVC | Blue | 20AWG | 10 x 30AWG | 30.5m | 100ft | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 25 Bobine | 1+3,470 $ 4+3,190 $ | PVC | Yellow | 24AWG | 7 x 32AWG | 7.62m | 25ft | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||