Hook Up Wire :
26 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(25)
(1)
External Diameter
=1.981mm
1
(1)
(6)
(2)
(2)
(2)
(1)
(2)
(4)
Jacket Material
(17)
(9)
Jacket Color
(2)
(2)
(2)
(4)
(3)
(4)
(4)
(3)
Wire Gauge
(26)
No. of Max Strands x Strand Size
(8)
(17)
(1)
Reel Length (Metric)
(13)
(1)
(12)
Reel Length (Imperial)
(13)
(1)
(12)
Operating Temperature Max
(8)
(1)
(17)
Conductor Area CSA
(8)
(1)
(6)
(10)
Voltage Rating
(7)
(1)
(18)
Emballage
(4)
(22)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 100 Bobine | 1+471,220 $ 5+419,110 $ 10+398,170 $ | PTFE | Black | 18AWG | 19 x 30AWG | 30.5m | 100ft | 200°C | - | 300V | Silver Plated Copper | 1.981mm | MIL-W-16878/5, UL 1180 | ||||||
Reel of 100 Bobine | 1+135,070 $ 5+121,890 $ 10+111,060 $ 25+106,340 $ 50+98,000 $ | PVC | Green | 18AWG | 16 x 30AWG | 30.5m | 100ft | 80°C | 0.816mm² | 1kV | Copper | 1.981mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+174,380 $ 3+160,620 $ 5+154,060 $ 10+144,230 $ 25+133,740 $ Plus de tarifs | PVC | Red | 18AWG | 16 x 30AWG | 30.5m | 100ft | 80°C | 0.816mm² | 1kV | Tinned Copper | 1.981mm | MIL-W-76 B Type MW | ||||||
Reel of 500 Bobine | 10+168,600 $ 25+158,120 $ 50+149,750 $ 100+142,410 $ | PVC | Red | 18AWG | Solid | 152.4m | 500ft | 90°C | 0.82mm² | 600V | Copper | 1.981mm | - | ||||||
Spool of 1000 | 1+3 322,190 $ | PTFE | Black | 18AWG | 19 x 30AWG | 305m | 1000ft | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 100 | 1+697,410 $ 10+690,360 $ | PTFE | Orange | 18AWG | 19 x 30AWG | 30.5m | 100ft | 200°C | 0.96mm² | 300V | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 1000 | 1+3 322,190 $ | PTFE | Brown | 18AWG | 19 x 30AWG | 305m | 1000ft | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 1000 | 1+3 322,190 $ | PTFE | Green | 18AWG | 19 x 30AWG | 305m | 1000ft | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 1000 | 1+3 322,190 $ | PTFE | Purple | 18AWG | 19 x 30AWG | 305m | 1000ft | 200°C | 0.96mm² | 300V | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 1000 | 1+3 322,190 $ | PTFE | Orange | 18AWG | 19 x 30AWG | 305m | 1000ft | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 100 | 1+697,410 $ 10+690,360 $ | PTFE | Purple | 18AWG | 19 x 30AWG | 30.5m | 100ft | 200°C | 0.96mm² | 300V | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 100 | 1+697,410 $ 10+690,360 $ | PTFE | Green | 18AWG | 19 x 30AWG | 30.5m | 100ft | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 100 | 1+174,380 $ 3+160,620 $ 5+154,060 $ 10+144,230 $ 25+133,740 $ Plus de tarifs | PVC | Gray | 18AWG | 16 x 30AWG | 30.5m | 100ft | 80°C | 0.816mm² | 1kV | Copper | 1.981mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+3 322,190 $ | PTFE | Red | 18AWG | 19 x 30AWG | 305m | 1000ft | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 1000 | 1+3 322,190 $ | PTFE | Blue | 18AWG | 19 x 30AWG | 305m | 1000ft | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 100 | 1+697,410 $ 10+690,360 $ | PTFE | Blue | 18AWG | 19 x 30AWG | 30.5m | 100ft | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 1000 | 1+681,170 $ 10+674,290 $ | PVC | Purple | 18AWG | 16 x 30AWG | 305m | 1000ft | 80°C | 0.816mm² | 1kV | Copper | 1.981mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+681,170 $ 10+674,290 $ | PVC | Orange | 18AWG | 16 x 30AWG | 305m | 1000ft | 80°C | 0.816mm² | 1kV | Tinned Copper | 1.981mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+697,410 $ 10+690,360 $ | PTFE | Gray | 18AWG | 19 x 30AWG | 30.5m | 100ft | 200°C | 0.96mm² | 300V | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 1000 | 1+3 322,190 $ | PTFE | Gray | 18AWG | 19 x 30AWG | 305m | 1000ft | 200°C | 0.96mm² | 300V | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 100 | 1+697,410 $ 10+690,360 $ | PTFE | Brown | 18AWG | 19 x 30AWG | 30.5m | 100ft | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Reel of 100 Bobine | 1+163,720 $ 5+145,800 $ 10+138,600 $ 25+129,540 $ 50+122,990 $ | PVC | Orange | 18AWG | 16 x 30AWG | 30.5m | 100ft | 80°C | 0.816mm² | 1kV | Copper | 1.981mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+697,410 $ 10+690,360 $ | PTFE | Yellow | 18AWG | 19 x 30AWG | 30.5m | 100ft | 200°C | 0.96mm² | 300V | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Spool of 1000 | 1+681,170 $ 10+674,290 $ | PVC | Gray | 18AWG | 16 x 30AWG | 305m | 1000ft | 80°C | 0.816mm² | 1kV | Tinned Copper | 1.981mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+174,380 $ 3+160,620 $ 5+154,060 $ 10+144,230 $ 25+133,740 $ Plus de tarifs | PVC | Purple | 18AWG | 16 x 30AWG | 30.5m | 100ft | 80°C | 0.816mm² | 1kV | Tinned Copper | 1.981mm | MIL-W-76 B Type MW | ||||||