Hook Up Wire :
36 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(36)
External Diameter
=3.175mm
1
(1)
(2)
(6)
(2)
(2)
(1)
(2)
(1)
Jacket Material
(1)
(35)
Jacket Color
(5)
(4)
(4)
(2)
(4)
(3)
(2)
(4)
Wire Gauge
(22)
(14)
No. of Max Strands x Strand Size
(1)
(14)
(21)
Reel Length (Metric)
(19)
(6)
(10)
(1)
Reel Length (Imperial)
(19)
(6)
(10)
(1)
Operating Temperature Max
(20)
(15)
(1)
Conductor Area CSA
(14)
(1)
(5)
(1)
(15)
Voltage Rating
(1)
(14)
(21)
Emballage
(20)
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 100 Bobine | 1+80,110 $ 5+71,400 $ 10+67,920 $ 25+66,410 $ 50+60,880 $ Plus de tarifs | PVC | Black | 16AWG | 26 x 30AWG | 30.5m | 100ft | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | ||||||
Reel of 100 Bobine | 1+54,110 $ 5+50,390 $ 10+47,910 $ 25+45,660 $ 50+42,980 $ Plus de tarifs | PVC | Red | 16AWG | 26 x 30AWG | 30.5m | 100ft | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | ||||||
Reel of 100 Bobine | 1+480,500 $ 5+440,450 $ 10+422,840 $ | PVC | White | 12AWG | 65 x 30AWG | 30.5m | 100ft | 80°C | 3.315mm² | 1kV | Tinned Copper | 3.175mm | MIL-W-76 B Type MW | ||||||
Reel of 100 Bobine | 1+80,110 $ 5+71,400 $ 10+67,920 $ 25+66,410 $ 50+60,880 $ Plus de tarifs | PVC | White | 16AWG | 26 x 30AWG | 30.5m | 100ft | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | ||||||
Spool of 100 | 1+461,640 $ 10+456,970 $ | PVC | Red | 12AWG | 65 x 30AWG | 30.5m | 100ft | 80°C | 3.315mm² | 1kV | Tinned Copper | 3.175mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+461,640 $ 10+456,970 $ | PVC | Black | 12AWG | 65 x 30AWG | 30.5m | 100ft | 80°C | 3.315mm² | 1kV | Tinned Copper | 3.175mm | MIL-W-76 B Type MW | ||||||
Reel of 500 Bobine | 10+255,000 $ 25+244,240 $ | PVC | Red | 16AWG | 26 x 30AWG | 152.4m | 500ft | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | ||||||
Reel of 100 Bobine | 50+456,970 $ | PVC | Blue | 12AWG | 65 x 30AWG | 30.5m | 100ft | 80°C | 3.315mm² | 1kV | Copper | 3.175mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+461,640 $ 10+456,970 $ | PVC | Green | 12AWG | 65 x 30AWG | 30.5m | 100ft | 80°C | 3.315mm² | 1kV | Tinned Copper | 3.175mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+77,750 $ 3+71,600 $ 5+68,680 $ 10+64,310 $ 25+59,620 $ Plus de tarifs | PVC | Brown | 16AWG | 26 x 30AWG | 30.5m | 100ft | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | ||||||
Reel of 100 Bobine | 50+56,700 $ 100+53,780 $ 250+50,860 $ | PVC | Orange | 16AWG | 26 x 30AWG | 30.5m | 100ft | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | ||||||
Reel of 500 Bobine | 1+297,920 $ 5+265,090 $ 10+254,990 $ 25+244,240 $ | PVC | Blue | 16AWG | 26 x 30AWG | 152.4m | 500ft | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | ||||||
Reel of 100 Bobine | 50+456,970 $ | PVC | Orange | 12AWG | 65 x 30AWG | 30.5m | 100ft | 80°C | 3.315mm² | 1kV | Tinned Copper | 3.175mm | MIL-W-76 B Type MW | ||||||
Spool of 500 | 1+227,950 $ 3+217,980 $ 5+209,270 $ 10+200,550 $ 25+188,100 $ Plus de tarifs | PVC | Black | 16AWG | 26 x 30AWG | 152.4m | 500ft | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | ||||||
Spool of 100 | 1+1 765,420 $ | PTFE | White | 12AWG | 19 x 25AWG | 30.5m | 100ft | 200°C | 3.08mm² | 1kV | Silver Plated Copper | 3.175mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | ||||||
Reel of 500 Bobine | 10+200,550 $ 25+188,100 $ 50+178,130 $ 100+169,400 $ | PVC | Green | 16AWG | 26 x 30AWG | 152.4m | 500ft | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | ||||||
Reel of 3000 Bobine | 2+2 806,150 $ 5+2 627,410 $ 10+2 448,670 $ | PVC | Black | 12AWG | 65 x 30AWG | 914.4m | 3000ft | 105°C | 3.31mm² | 300Vrms | Tinned Copper | 3.175mm | CSA AWM I A/B FT1, UL 1581, UL 1569 | ||||||
Spool of 100 | 1+77,750 $ 3+71,600 $ 5+68,680 $ 10+64,310 $ 25+59,620 $ Plus de tarifs | PVC | Yellow | 16AWG | 26 x 30AWG | 30.5m | 100ft | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | ||||||
Spool of 1000 | 1+2 486,660 $ | PVC | Black | 12AWG | 65 x 30AWG | 305m | 1000ft | 80°C | 3.315mm² | 1kV | Copper | 3.175mm | MIL-W-76 B Type MW | ||||||
Reel of 100 Bobine | 50+456,970 $ | PVC | Gray | 12AWG | 65 x 30AWG | 30.5m | 100ft | 80°C | 3.315mm² | 1kV | Copper | 3.175mm | MIL-W-76 B Type MW | ||||||
Reel of 1000 Bobine | 5+2 486,660 $ | PVC | Purple | 12AWG | 65 x 30AWG | 305m | 1000ft | 80°C | 3.29mm² | 1kV | Tinned Copper | 3.175mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+2 486,660 $ | PVC | Red | 12AWG | 65 x 30AWG | 305m | 1000ft | 80°C | 3.315mm² | 1kV | Copper | 3.175mm | MIL-W-76 B Type MW | ||||||
Reel of 500 Bobine | 1+297,920 $ 5+265,090 $ 10+255,000 $ 25+244,240 $ | PVC | White | 16AWG | 26 x 30AWG | 152.4m | 500ft | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | ||||||
Reel of 1000 Bobine | 5+2 486,660 $ | PVC | Brown | 12AWG | 65 x 30AWG | 305m | 1000ft | 80°C | 3.29mm² | 1kV | Tinned Copper | 3.175mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+2 486,660 $ | PVC | Orange | 12AWG | 65 x 30AWG | 305m | 1000ft | 80°C | 3.29mm² | 1kV | Tinned Copper | 3.175mm | MIL-W-76 B Type MW | ||||||