| Quantité | Prix |
|---|---|
| 1+ | 1 765,420 $ |
Informations produit
Aperçu du produit
The 5879/12 WH005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-EE wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent electrical properties
- 48lbs Maximum pull tension
- 0.03µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Spécifications techniques
PTFE
12AWG
30.5m
200°C
1kV
3.175mm
-
White
19 x 25AWG
100ft
3.08mm²
Silver Plated Copper
MIL-DTL-16878/5 (TYPE EE), UL 1180
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit