White, Green Hook Up Wire :
34 produit(s) trouvé(s)Trouvez une vaste gamme de White, Green Hook Up Wire dans Newark Électronique Canada. Nous stockons une large gamme de Hook Up Wire, tels que Black, Red, White & Blue Hook Up Wire provenant des plus grands fabricants mondiaux, notamment : Alpha Wire.
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(34)
Jacket Color
=White, G...
1
(2)
(1048)
(1)
(2)
(2)
(2)
(1)
(2)
Jacket Material
(34)
Wire Gauge
(4)
(7)
(7)
(7)
(7)
(2)
No. of Max Strands x Strand Size
(3)
(4)
(1)
(1)
(2)
(2)
(2)
(3)
Reel Length (Metric)
(1)
(18)
(15)
Reel Length (Imperial)
(19)
(15)
Operating Temperature Max
(8)
(26)
Conductor Area CSA
(2)
(1)
(4)
(1)
(1)
(4)
(1)
(2)
Voltage Rating
(8)
(18)
(8)
Conductor Material
(2)
(32)
Emballage
(25)
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Jacket Material | Jacket Color | Wire Gauge | No. of Max Strands x Strand Size | Reel Length (Metric) | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | External Diameter | Approval Specification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 1000 | 1+354,220 $ 10+350,650 $ | PVC | White, Green | 24AWG | 7 x 32AWG | 305m | 1000ft | 105°C | 0.229mm² | 300V | Tinned Copper | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Spool of 1000 | 1+399,630 $ 10+395,600 $ | PVC | White, Green | 22AWG | 7 x 30AWG | 305m | 1000ft | 105°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | ||||||
Reel of 1000 Bobine | 5+587,540 $ 10+581,610 $ | PVC | White, Green | 18AWG | 16 x 30AWG | 305m | 1000ft | 105°C | 0.816mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Reel of 100 Bobine | 50+78,230 $ 100+74,200 $ 250+70,170 $ | PVC | White, Green | 26AWG | 7 x 34AWG | 30.5m | 100ft | 105°C | 0.14mm² | 600V | Copper | 0.965mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Reel of 1000 Bobine | 5+476,250 $ 10+471,440 $ | PVC | White, Green | 20AWG | 10 x 30AWG | 305m | 1000ft | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.72mm | MIL-W-76 B Type MW | ||||||
Reel of 100 Bobine | 50+118,860 $ 100+112,730 $ 250+106,620 $ | PVC | White, Green | 18AWG | 16 x 30AWG | 30.5m | 100ft | 105°C | 0.81mm² | 300V | Tinned Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Spool of 1000 | 1+390,390 $ 10+386,440 $ | PVC | White, Green | 22AWG | 7 x 30AWG | 305m | 1000ft | 105°C | 0.357mm² | 300V | Tinned Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Reel of 100 Bobine | 50+135,750 $ 100+129,110 $ | PVC | White, Green | 16AWG | 26 x 30AWG | 30.5m | 100ft | 80°C | 1.32mm² | 1kV | Tinned Copper | 2.33mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+109,240 $ 3+100,630 $ 5+96,510 $ 10+90,350 $ 25+83,780 $ Plus de tarifs | PVC | White, Green | 24AWG | 7 x 32AWG | 30.5m | 100ft | 105°C | 0.23mm² | 600V | Tinned Copper | 1.09mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Reel of 100 Bobine | 50+101,490 $ 100+96,260 $ 250+91,020 $ | PVC | White, Green | 20AWG | 10 x 30AWG | 30.5m | 100ft | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Reel of 1000 Bobine | 5+681,170 $ 10+674,290 $ | PVC | White, Green | 18AWG | 16 x 30AWG | 305m | 1000ft | 80°C | 0.816mm² | 1kV | Tinned Copper | 1.98mm | MIL-W-76 B Type MW | ||||||
Reel of 100 Bobine | 50+127,180 $ 100+120,630 $ 250+114,070 $ | PVC | White, Green | 18AWG | 16 x 30AWG | 30.5m | 100ft | 80°C | 0.81mm² | 1kV | Tinned Copper | 1.98mm | MIL-W-76 B Type MW | ||||||
Reel of 1000 Bobine | 5+439,260 $ 10+434,820 $ | PVC | White, Green | 22AWG | 19 x 34AWG | 305m | 1000ft | 105°C | 0.38mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | ||||||
Reel of 100 Bobine | 50+100,890 $ 100+95,690 $ 250+90,490 $ | PVC | White, Green | 20AWG | 10 x 30AWG | 30.5m | 100ft | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.72mm | MIL-W-76 B Type MW | ||||||
Reel of 1000 Bobine | 5+394,830 $ 10+390,860 $ | PVC | White, Green | 26AWG | 7 x 34AWG | 305m | 1000ft | 105°C | 0.14mm² | 600V | Tinned Copper | 0.96mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Reel of 100 Bobine | 50+125,400 $ 100+118,930 $ 250+112,470 $ | PVC | White, Green | 18AWG | 7 x 26AWG | 30.5m | 100ft | 105°C | 0.9mm² | 600V | Tinned Copper | 1.73mm | MIL-DTL-16878/1 (Type B) | ||||||
Reel of 1000 Bobine | 5+560,330 $ 10+554,670 $ | PVC | White, Green | 20AWG | 19 x 32AWG | 305m | 1000ft | 105°C | 0.62mm² | 600V | Tinned Copper | 1.473mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Reel of 1000 Bobine | 5+370,730 $ 10+366,990 $ | PVC | White, Green | 24AWG | 7 x 32AWG | 305m | 1000ft | 105°C | 0.23mm² | 600V | Tinned Copper | 1.09mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Reel of 100 Bobine | 50+167,430 $ 100+158,810 $ 250+150,180 $ | PVC | White, Green | 22AWG | 19 x 34AWG | 30.5m | 100ft | 105°C | 0.38mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | ||||||
Reel of 100 Bobine | 50+85,410 $ 100+81,000 $ 250+76,610 $ | PVC | White, Green | 22AWG | 7 x 30AWG | 30.5m | 100ft | 105°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | ||||||
Reel of 100 Bobine | 50+180,400 $ 100+171,560 $ | PVC | White, Green | 18AWG | 19 x 30AWG | 30.5m | 100ft | 105°C | 0.96mm² | 600V | Tinned Copper | 1.727mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 50+77,340 $ 100+73,370 $ 250+69,380 $ | PVC | White, Green | 24AWG | 7 x 32AWG | 30.5m | 100ft | 80°C | 0.23mm² | 1kV | Tinned Copper | 1.5mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+482,530 $ 10+477,650 $ | PVC | White, Green | 20AWG | 7 x 28AWG | 305m | 1000ft | 105°C | 0.56mm² | 600V | Tinned Copper | 1.47mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 100 | 50+146,050 $ 100+138,890 $ | PVC | White, Green | 16AWG | 19 x 29AWG | 30.5m | 100ft | 105°C | 1.23mm² | 600V | Tinned Copper | 1.96mm | MIL-DTL-16878/1 (Type B) | ||||||
Reel of 100 Bobine | 50+116,920 $ | PVC | White, Green | 20AWG | 19 x 32AWG | 30.48m | 100ft | 105°C | 0.62mm² | 600V | Tinned Copper | 1.473mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||