0
0 articles0,00 $

White, Yellow Hook Up Wire :

41 produit(s) trouvé(s)
Trouvez une vaste gamme de White, Yellow Hook Up Wire dans Newark Électronique Canada. Nous stockons une large gamme de Hook Up Wire, tels que Black, Red, White & Blue Hook Up Wire provenant des plus grands fabricants mondiaux, notamment : Alpha Wire & Belden.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F4561

RoHS

Reel of 1000
Bobine
1+1 234,850 $
5+1 187,090 $
10+1 146,160 $
PVC
White, Yellow
22AWG
7 x 30AWG
304.8m
1000ft
105°C
-
600V
Copper
1.27mm
MIL-W-16878/1
02F7050

RoHS

Reel of 1000
Bobine
5+394,830 $
10+390,860 $
PVC
White, Yellow
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Tinned Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8309
Reel of 100
Bobine
50+118,860 $
100+112,730 $
250+106,620 $
PVC
White, Yellow
18AWG
16 x 30AWG
30.5m
100ft
105°C
0.81mm²
300V
Tinned Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F4924

RoHS

Reel of 1000
Bobine
1+2 818,670 $
5+2 709,670 $
10+2 616,230 $
-
White, Yellow
16AWG
26 x 30AWG
305m
1000ft
105°C
-
-
Tinned Copper
2.489mm
MIL-W-76C
02F8328

RoHS

Spool of 1000
1+587,540 $
10+581,610 $
PVC
White, Yellow
18AWG
16 x 30AWG
305m
1000ft
105°C
0.816mm²
300V
Tinned Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F6775

RoHS

Reel of 1000
Bobine
5+476,250 $
10+471,440 $
PVC
White, Yellow
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F7069

RoHS

Reel of 100
Bobine
50+79,680 $
100+75,560 $
250+71,460 $
PVC
White, Yellow
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.23mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F4452

RoHS

Reel of 1000
Bobine
1+2 573,700 $
5+2 474,160 $
10+2 388,840 $
PVC
White, Yellow
16AWG
19 x 29AWG
304.8m
1000ft
105°C
-
600V
Copper
2.007mm
MIL-W-16878/1
02F7340

RoHS

Reel of 100
Bobine
50+127,180 $
100+120,630 $
250+114,070 $
PVC
White, Yellow
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.9mm²
600V
Copper
1.73mm
MIL-DTL-16878/1 (Type B)
02F5006

RoHS

Reel of 1000
Bobine
2+1 070,280 $
5+1 028,880 $
10+993,410 $
PVC
White, Yellow
24AWG
7 x 32AWG
304.8m
1000ft
80°C
-
1kV
Copper
1.473mm
MIL-W-76C
02F7107

RoHS

Reel of 100
Bobine
50+85,410 $
100+81,000 $
250+76,610 $
PVC
White, Yellow
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F7164

RoHS

Reel of 1000
Bobine
5+482,530 $
10+477,650 $
PVC
White, Yellow
20AWG
7 x 28AWG
305m
1000ft
105°C
0.56mm²
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8099

RoHS

Reel of 1000
Bobine
5+624,710 $
PVC
White, Yellow
18AWG
19 x 30AWG
305m
1000ft
105°C
0.96mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
28B6548

RoHS

Reel of 100
Bobine
50+135,750 $
100+129,110 $
PVC
White, Yellow
16AWG
26 x 30AWG
30.5m
100ft
80°C
1.32mm²
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
02F6839

RoHS

Reel of 1000
Bobine
5+787,650 $
PVC
White, Yellow
16AWG
26 x 30AWG
305m
1000ft
80°C
1.32mm²
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
02F7397

RoHS

Reel of 1000
Bobine
5+705,290 $
PVC
White, Yellow
16AWG
19 x 29AWG
305m
1000ft
105°C
1.23mm²
600V
Copper
1.96mm
MIL-DTL-16878/1 (Type B)
02F7145

RoHS

Reel of 100
Bobine
50+106,880 $
100+101,360 $
250+95,860 $
PVC
White, Yellow
20AWG
7 x 28AWG
30.5m
100ft
105°C
0.56mm²
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8347

RoHS

Reel of 100
Bobine
50+168,790 $
100+160,090 $
250+151,390 $
PVC
White, Yellow
16AWG
26 x 30AWG
30.5m
100ft
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
89K8074

RoHS

Reel of 1000
Bobine
5+370,730 $
10+366,990 $
PVC
White, Yellow
24AWG
7 x 32AWG
305m
1000ft
105°C
0.23mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8168

RoHS

Spool of 1000
5+495,730 $
10+490,730 $
PVC
White, Yellow
20AWG
10 x 30AWG
305m
1000ft
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
86K6735

RoHS

Reel of 1000
Bobine
5+399,630 $
10+395,600 $
PVC
White, Yellow
22AWG
7 x 30AWG
305m
1000ft
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F8252

RoHS

Spool of 1000
1+390,390 $
10+386,440 $
PVC
White, Yellow
22AWG
7 x 30AWG
305m
1000ft
105°C
0.357mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8547

RoHS

Reel of 100
Bobine
50+127,900 $
100+121,300 $
250+114,710 $
PVC
White, Yellow
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.24mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8195

RoHS

Reel of 100
Bobine
50+73,830 $
100+70,020 $
250+66,210 $
PVC
White, Yellow
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.23mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8233

RoHS

Spool of 100
1+66,000 $
3+63,850 $
5+61,690 $
PVC
White, Yellow
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.35mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1-25 sur 41 articles
sur 2 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M