0
0 articles0,00 $

Yellow, Green Hook Up Wire :

24 produit(s) trouvé(s)
Trouvez une vaste gamme de Yellow, Green Hook Up Wire dans Newark Électronique Canada. Nous stockons une large gamme de Hook Up Wire, tels que Black, Red, White & Blue Hook Up Wire provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Alpha Wire & TE Connectivity - Raychem.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
72AC6312

RoHS

Reel of 305
Bobine
1+188,110 $
10+181,180 $
25+175,630 $
50+170,780 $
100+165,230 $
PVC
Yellow, Green
18AWG
34 x 0.18mm
305m
1000ft
80°C
-
300V
Tinned Copper
2mm
UL 1007
-
94AC2017

RoHS

Reel of 305
Bobine
1+197,770 $
10+190,490 $
25+184,650 $
50+179,550 $
100+173,730 $
PVC
Yellow, Green
18AWG
34 x 0.18mm
305m
1000ft
80°C
-
300V
Tinned Copper
1.8mm
UL 1061
-
83AH4882

RoHS

Reel of 100
Bobine
1+75,900 $
25+70,550 $
50+66,390 $
100+64,600 $
250+62,820 $
PVC
Yellow, Green
-
32 x 0.2mm
100m
328ft
85°C
1mm²
1.5kV
Tinned Annealed Copper
2.55mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
72AC6474

RoHS

Reel of 305
Bobine
1+93,160 $
25+86,930 $
50+80,420 $
100+78,640 $
250+75,680 $
PVC
Yellow, Green
22AWG
17 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.6mm
UL 1569
-
72AC6486

RoHS

Reel of 305
Bobine
1+63,430 $
25+59,190 $
50+54,760 $
100+53,550 $
250+51,520 $
PVC
Yellow, Green
24AWG
11 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.4mm
UL 1569
-
94AC1970

RoHS

Reel of 305
Bobine
1+220,420 $
10+212,280 $
25+205,790 $
50+200,110 $
100+193,600 $
PVC
Yellow, Green
18AWG
34 x 0.18mm
305m
1000ft
105°C
-
600V
Tinned Copper
2.8mm
UL 1015
-
94AC1935

RoHS

Reel of 305
Bobine
1+262,010 $
10+244,490 $
25+230,080 $
50+224,920 $
100+216,680 $
PVC
Yellow, Green
16AWG
65 x 0.16mm
305m
1000ft
80°C
-
300V
Tinned Copper
2.3mm
UL 1007
-
72AC6422

RoHS

Reel of 305
Bobine
1+95,940 $
25+89,530 $
50+82,820 $
100+80,990 $
250+77,930 $
PVC
Yellow, Green
22AWG
17 x 0.16mm
305m
1000ft
105°C
-
600V
Tinned Copper
2.3mm
UL 1015
-
94AC2024

RoHS

Reel of 305
Bobine
1+124,710 $
10+120,110 $
25+116,440 $
50+113,220 $
100+109,540 $
PVC
Yellow, Green
20AWG
21 x 0.18mm
305m
1000ft
80°C
-
300V
Tinned Copper
1.5mm
UL 1061
-
72AC6452

RoHS

Reel of 305
Bobine
1+163,540 $
10+157,520 $
25+152,700 $
50+148,470 $
100+143,650 $
PVC
Yellow, Green
18AWG
34 x 0.18mm
305m
1000ft
105°C
-
300V
Tinned Copper
2mm
UL 1569
-
72AC6346

RoHS

Reel of 305
Bobine
1+63,430 $
25+59,190 $
50+54,760 $
100+53,550 $
250+51,520 $
PVC
Yellow, Green
24AWG
11 x 0.16mm
305m
1000ft
80°C
-
300V
Tinned Copper
1.4mm
UL 1007
-
83AH4854

RoHS

Reel of 100
Bobine
1+57,080 $
25+53,050 $
50+49,920 $
100+48,580 $
250+47,240 $
PVC
Yellow, Green
18AWG
24 x 0.2mm
100m
328ft
85°C
0.75mm²
1kV
Tinned Annealed Copper
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
65AK2763

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+137,850 $
5+130,280 $
10+125,200 $
25+120,540 $
PVDF
Yellow, Green
20AWG
19 x 32AWG
100m
328ft
150°C
-
600V
Tinned Copper
1.4mm
-
Spec 44 Series
72AC6400

RoHS

Reel of 305
Bobine
1+370,870 $
5+348,990 $
10+336,480 $
25+328,670 $
50+316,170 $
PVC
Yellow, Green
14AWG
41 x 0.255mm
305m
1000ft
105°C
-
600V
Tinned Copper
3.5mm
UL 1015
-
72AC6406

RoHS

Reel of 305
Bobine
1+255,310 $
10+238,240 $
25+224,180 $
50+219,170 $
100+211,130 $
PVC
Yellow, Green
16AWG
65 x 0.16mm
305m
1000ft
105°C
-
600V
Tinned Copper
3.1mm
UL 1015
-
72AC6334

RoHS

Reel of 305
Bobine
1+93,160 $
25+86,930 $
50+80,420 $
100+78,640 $
250+75,680 $
PVC
Yellow, Green
22AWG
17 x 0.16mm
305m
1000ft
80°C
-
300V
Tinned Copper
1.6mm
UL 1007
-
94AC1992

RoHS

Reel of 305
Bobine
1+262,010 $
10+244,490 $
25+230,080 $
50+224,920 $
100+216,680 $
PVC
Yellow, Green
16AWG
65 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
2.3mm
UL 1569
-
83X6199

RoHS

Date/Lot Code

Reel of 100
Bobine
1+465,360 $
5+421,080 $
10+399,990 $
PVC
Yellow, Green
14AWG
19 x 0.37mm
30m
100ft
80°C
2.07mm²
1kV
Tinned Copper
2.62mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
28Y5414

RoHS

Spool of 1000
1+1 021,580 $
5+956,520 $
10+891,450 $
PVC
Yellow, Green
14AWG
41 x 30AWG
305m
1000ft
105°C
2.08mm²
600V
Tinned Copper
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
10J9935

RoHS

Reel of 1000
Bobine
5+295,180 $
10+264,770 $
25+246,880 $
50+243,310 $
PVC
Yellow, Green
24AWG
7 x 32AWG
305m
1000ft
105°C
0.23mm²
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
66W7723

RoHS

Spool of 1000
1+757,750 $
5+709,490 $
10+661,230 $
PVC
Yellow, Green
20AWG
7 x 28AWG
305m
1000ft
105°C
0.56mm²
300V
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
28Y6479

RoHS

Spool of 100
1+275,520 $
5+244,350 $
10+214,440 $
25+183,280 $
50+170,810 $
PVC
Yellow, Green
20AWG
7 x 28AWG
30m
100ft
105°C
0.56mm²
1kV
Tinned Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
28Y5413

RoHS

Spool of 1000
1+575,690 $
5+489,630 $
10+439,170 $
25+409,510 $
50+403,580 $
PVC
Yellow, Green
18AWG
16 x 30AWG
305m
1000ft
105°C
0.81mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
34AH4492

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 100
Bobine
1+772,440 $
2+731,030 $
5+712,060 $
PVF2
Yellow, Green
12AWG
37 x 28AWG
100m
328ft
150°C
3mm²
600V
Tinned Copper
2.74mm
-
Spec 44 Series
1-24 sur 24 articles
sur 1 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M