0
0 articles0,00 $

Fibreglass Hook Up Wire :

25 produit(s) trouvé(s)
Trouvez une vaste gamme de Fibreglass Hook Up Wire dans Newark Électronique Canada. Nous stockons une large gamme de Hook Up Wire, tels que PVC, PTFE, MPPE & PFA Hook Up Wire provenant des plus grands fabricants mondiaux, notamment : Alpha Wire.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
27M1326

RoHS

Date/Lot Code

Spool of 100
1+1 445,450 $
Fibreglass
Natural
14AWG
41 x 30AWG
100ft
30.5m
538°C
-
600V
Copper
3.505mm
04F9554

RoHS

Date/Lot Code

Spool of 100
1+2 557,990 $
Fibreglass
Natural
10AWG
105 x 30AWG
100ft
30.5m
538°C
-
600V
Copper
5.283mm
04F9558

RoHS

Spool of 100
10+5 542,560 $
Fibreglass
Natural
6AWG
133 x 27AWG
100ft
30.5m
538°C
-
600V
Nickel Plated Copper
7.722mm
04F9555

RoHS

Spool of 500
1+9 759,400 $
Fibreglass
Natural
10AWG
105 x 30AWG
500ft
152.4m
538°C
-
600V
Copper
5.283mm
27M1328

RoHS

Spool of 100
1+1 829,060 $
Fibreglass
Natural
10AWG
105 x 30AWG
100ft
30.5m
250°C
5.32mm²
600V
Copper
4.674mm
04F9552

RoHS

Spool of 100
1+1 931,770 $
Fibreglass
Natural
12AWG
65 x 30AWG
100ft
30.5m
538°C
-
600V
Copper
3.988mm
03F7298

RoHS

Spool of 500
1+2 802,380 $
Fibreglass
Natural
16AWG
26 x 30AWG
500ft
152.4m
250°C
1.32mm²
600V
Copper
3.124mm
04F9556

RoHS

Reel of 100
Bobine
10+4 290,850 $
Fibreglass
Natural
8AWG
133 x 29AWG
100ft
30.5m
538°C
-
600V
Copper
6.604mm
03F7299

RoHS

Spool of 100
1+1 033,540 $
Fibreglass
Natural
14AWG
41 x 30AWG
100ft
30.5m
250°C
2.08mm²
600V
Copper
3.556mm
03F7304

RoHS

Spool of 500
1+5 622,570 $
Fibreglass
Natural
10AWG
105 x 30AWG
500ft
152.4m
250°C
5.32mm²
600V
Copper
4.674mm
03F7306

RoHS

Spool of 500
1+8 867,760 $
Fibreglass
Natural
8AWG
133 x 29AWG
500ft
152.4m
250°C
8.61mm²
600V
Copper
5.842mm
03F7305

RoHS

Spool of 100
1+2 660,700 $
Fibreglass
Natural
8AWG
133 x 29AWG
100ft
30.5m
250°C
8.61mm²
600V
Copper
5.842mm
04F9553

RoHS

Spool of 500
1+6 664,470 $
Fibreglass
Natural
12AWG
65 x 30AWG
500ft
152.4m
538°C
-
600V
Copper
3.988mm
19M8482

RoHS

Date/Lot Code

Spool of 100
1+854,260 $
Fibreglass
Natural
18AWG
16 x 30AWG
100ft
30.5m
538°C
-
600V
Copper
2.972mm
27M1327

RoHS

Spool of 100
1+1 077,480 $
Fibreglass
Natural
16AWG
26 x 30AWG
100ft
30.5m
538°C
-
600V
Copper
3.15mm
04F9551

RoHS

Spool of 500
1+4 735,610 $
Fibreglass
Natural
14AWG
41 x 30AWG
500ft
152.4m
538°C
-
600V
Copper
3.505mm
04F9557

RoHS

Reel of 500
Bobine
2+16 502,320 $
Fibreglass
Natural
8AWG
133 x 29AWG
500ft
152.4m
538°C
-
600V
Copper
6.604mm
27M1329

RoHS

Spool of 100
1+790,230 $
Fibreglass
Natural
16AWG
26 x 30AWG
100ft
30.5m
250°C
1.32mm²
600V
Copper
3.124mm
03F7302

RoHS

Spool of 500
1+4 177,870 $
Fibreglass
Natural
12AWG
65 x 30AWG
500ft
152.4m
250°C
3.29mm²
600V
Copper
4.089mm
03F7301

RoHS

Spool of 100
1+1 426,140 $
Fibreglass
Natural
12AWG
65 x 30AWG
100ft
30.5m
250°C
3.29mm²
600V
Copper
4.089mm
04F9549

RoHS

Spool of 500
1+3 525,170 $
Fibreglass
Natural
16AWG
26 x 30AWG
500ft
152.4m
538°C
-
600V
Copper
3.15mm
03F7295

RoHS

Spool of 100
1+711,860 $
Fibreglass
Natural
18AWG
16 x 30AWG
100ft
30.5m
250°C
-
600V
Copper
2.85mm
03F7300

RoHS

Spool of 500
1+3 031,140 $
Fibreglass
Natural
14AWG
41 x 30AWG
500ft
152.4m
250°C
2.08mm²
600V
Copper
3.556mm
03F7296

RoHS

Spool of 500
1+2 374,740 $
Fibreglass
Natural
18AWG
16 x 30AWG
500ft
152.4m
250°C
-
600V
Copper
2.85mm
04F9547

RoHS

Spool of 500
1+2 716,480 $
Fibreglass
Natural
18AWG
16 x 30AWG
500ft
152.4m
538°C
-
600V
Copper
2.972mm
1-25 sur 25 articles
sur 1 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M