0
0 articles0,00 $

Hook Up Wire :

175 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
87K2752

RoHS

Reel of 100
Bobine
1+450,070 $
5+432,670 $
10+417,740 $
PTFE
Red
18AWG
19 x 30AWG
100ft
30.5m
200°C
-
300V
Copper
1.956mm
MIL-W-16878/5, UL 1180
-
89K8218

RoHS

Spool of 100
1+594,130 $
5+528,150 $
10+501,630 $
PTFE
White
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.96mm²
600V
Silver Plated Copper
1.753mm
MIL-DTL-16878/4 (Type E), UL 1213
-
87K2740

RoHS

Reel of 100
Bobine
1+403,410 $
5+387,810 $
10+374,440 $
PTFE
White
18AWG
19 x 30AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.73mm
MIL-W-16878/4, UL 1371
-
02F5907

RoHS

Reel of 100
Bobine
1+450,070 $
5+432,670 $
10+417,740 $
PTFE
Black
18AWG
19 x 30AWG
100ft
30.5m
200°C
-
300V
Silver Plated Copper
1.981mm
MIL-W-16878/5, UL 1180
-
86K9088

RoHS

Spool of 100
1+594,130 $
5+528,150 $
10+501,630 $
PTFE
Black
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F5903

RoHS

Reel of 100
Bobine
1+450,070 $
5+432,670 $
10+417,740 $
PTFE
Blue
18AWG
19 x 30AWG
100ft
30.5m
200°C
-
300V
Silver Plated Copper
1.956mm
MIL-W-16878/5, UL 1180
-
87K6258

RoHS

Date/Lot Code

Reel of 100
Bobine
1+403,410 $
5+387,810 $
10+374,440 $
PTFE
Red
18AWG
19 x 30AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.73mm
MIL-W-16878/4, UL 1371
-
02F4825

RoHS

Reel of 100
Bobine
1+403,410 $
5+387,810 $
10+374,440 $
PTFE
Black
18AWG
19 x 30AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.727mm
MIL-W-16878/4, UL 1371
-
85K9900

RoHS

Spool of 100
1+594,130 $
5+528,150 $
10+501,630 $
PTFE
Yellow
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.969mm²
600V
Tinned Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
-
87K7492

RoHS

Reel of 100
Bobine
1+215,930 $
5+192,030 $
20+182,520 $
PVC
Brown
18AWG
19 x 30AWG
100ft
30.5m
80°C
-
300V
Copper
1.676mm
-
-
89K8219

RoHS

Spool of 1000
1+4 251,180 $
PTFE
Black
18AWG
19 x 30AWG
1000ft
305m
200°C
0.969mm²
600V
Copper
1.778mm
MIL-DTL-16878/4 (Type E), UL 1213
-
59AJ6655

RoHS

Date/Lot Code

Spool of 1000
1+2 326,210 $
PFA
Red
18AWG
19 x 30AWG
1000ft
305m
300°C
-
600V
Nickel Plated Copper
1.55mm
CE, UL AWM 11905
ThermoThin Series
02F8648

RoHS

Date/Lot Code

Spool of 100
1+301,470 $
5+268,250 $
10+254,890 $
25+247,340 $
PVC
White
18AWG
19 x 30AWG
100ft
30.5m
105°C
0.969mm²
600V
Copper
1.778mm
MIL-DTL-16878/1 (Type B)
-
50R4810

RoHS

Date/Lot Code

Spool of 100
1+100,030 $
5+89,510 $
10+82,960 $
25+77,300 $
50+70,870 $
Plus de tarifs
PVC
Black
18AWG
19 x 30AWG
100ft
30m
105°C
0.96mm²
300V
Tinned Copper
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
50R4807

RoHS

Date/Lot Code

Spool of 100
1+100,030 $
5+89,510 $
10+82,960 $
25+77,300 $
50+70,870 $
Plus de tarifs
PVC
Blue
18AWG
19 x 30AWG
100ft
30m
105°C
0.96mm²
300V
Tinned Copper
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
59AJ6646

RoHS

Spool of 100
1+503,710 $
5+461,730 $
10+443,260 $
PFA
Black
18AWG
19 x 30AWG
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
1.55mm
CE, UL AWM 11905
ThermoThin Series
59AJ6645

RoHS

Date/Lot Code

Spool of 1000
1+2 702,590 $
PFA
Black
18AWG
19 x 30AWG
1000ft
305m
300°C
-
600V
Nickel Plated Copper
1.55mm
CE, UL AWM 11905
ThermoThin Series
02F8672

RoHS

Date/Lot Code

Spool of 1000
1+624,710 $
PVC
Blue
18AWG
19 x 30AWG
1000ft
305m
105°C
0.969mm²
600V
Tinned Copper
1.78mm
MIL-DTL-16878/1 (Type B)
-
59AJ6660

RoHS

Spool of 100
1+503,710 $
5+461,730 $
10+443,260 $
PFA
Yellow
18AWG
19 x 30AWG
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
1.55mm
CE, UL AWM 11905
ThermoThin Series
59AJ6650

RoHS

Date/Lot Code

Spool of 100
1+342,260 $
5+304,480 $
10+295,500 $
PFA
Brown
18AWG
19 x 30AWG
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
1.55mm
CE, UL AWM 11905
ThermoThin Series
86K7484

RoHS

Spool of 100
1+594,130 $
5+528,150 $
10+501,630 $
PTFE
Red
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
50AC6217

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 100
Bobine
1+162,810 $
200+158,480 $
500+156,170 $
ETFE
White
18AWG
19 x 30AWG
328ft
100m
150°C
-
600V
Tinned Copper
1.52mm
-
-
50AC7985

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 100
Bobine
1+214,410 $
ETFE
White
18AWG
19 x 30AWG
328ft
100m
150°C
0.96mm²
600V
Tinned Copper
1.52mm
-
Spec 55 Series
34AH4494

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 100
Bobine
1+225,950 $
100+219,940 $
200+216,730 $
PVF2
Yellow
18AWG
19 x 30AWG
328ft
100m
150°C
1mm²
600V
Tinned Copper
1.65mm
-
Spec 44 Series
19M8335

RoHS

Spool of 100
1+134,190 $
3+128,330 $
5+123,200 $
10+118,070 $
25+110,730 $
Plus de tarifs
ETFE
White
18AWG
19 x 30AWG
100ft
30.5m
150°C
0.96mm²
600V
Copper
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
1-25 sur 175 articles
sur 7 page(s)

Fournisseurs populaires

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M