Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantHARTING
Réf. Fabricant09200042733Copie
Code Commande05F1453
Fiche technique
Product Range-
Jacket MaterialEPDM Rubber
Jacket ColorBlack
Wire Gauge00AWG
No. of Max Strands x Strand Size1248 x 30AWG
Reel Length (Metric)76.2m
Reel Length (Imperial)250ft
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter15.748mm
Approval Specification-
SVHCTo Be Advised
Aperçu du produit
The 01773.35.01 is a Carolprene® black 90°C EPDM Welding Cable with fully annealed stranded bare copper class-K conductor. It is suitable for secondary voltage resistance welding leads and power supply applications not exceeding 600VAC.
- Good flexibility
- Abrasion-resistant
- Good colour retention
- TRU-Mark® sequential footage marking
- -40 to 90°C Temperature range
Applications
Industrial, Power Management
Spécifications techniques
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
1248 x 30AWG
Reel Length (Imperial)
250ft
Voltage Rating
600V
External Diameter
15.748mm
SVHC
To Be Advised
Jacket Material
EPDM Rubber
Wire Gauge
00AWG
Reel Length (Metric)
76.2m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit