| Quantité | Prix |
|---|---|
| 1+ | 1 155,690 $ |
| 5+ | 1 110,990 $ |
| 10+ | 1 072,680 $ |
Informations produit
Aperçu du produit
The 29500 010100 is a 4-conductor Shielded Cable with 16AWG stranded tinned copper conductor and PVC insulation. This 1000V UL flexible motor supply cable comes with a Duofoil® aluminum foil-polyester tape insulation and black PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 569.370N Maximum recommended pulling tension
- 0.755µH/ft Nominal inductance
- 68.901pF/ft Nominal capacitance conductor to conductor
Applications
Motor Drive & Control, Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Spécifications techniques
Shielded
16AWG
100ft
Black
Tinned Copper
13.564mm
-
4Conductor
-
30.5m
26 x 30AWG
PVC
1kV
No SVHC (10-Jun-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit