Multiconductor Cable :
7 391 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 1000 | 1+ 1 637,400 $ 2+ 1 574,000 $ | Shielded | 4Conductor | - | 22AWG | 0.35mm² | 1000ft | 304.8m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.8mm | 300V | - | ||||||
Spool of 1000 | 1+ 788,250 $ 5+ 757,760 $ 10+ 731,630 $ | Shielded | 4Conductor | - | 18AWG | - | 1000ft | 304.8m | Natural | 7 x 26AWG | Copper | LSPVC | 4.775mm | 300V | - | ||||||
Spool of 100 | 1+ 1 868,710 $ 5+ 1 796,440 $ 10+ 1 734,490 $ | Shielded | 4Conductor | - | 18AWG | - | 100ft | 30.48m | Red | 19 x 30AWG | Tinned Copper | FEP | 4.394mm | 300V | - | ||||||
Spool of 500 | 1+ 1 896,190 $ 5+ 1 822,850 $ 10+ 1 759,990 $ | Shielded | 6Conductor | - | 24AWG | 0.2mm² | 500ft | 152.4m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 5.309mm | 300V | - | ||||||
Spool of 500 | 1+ 1 062,810 $ 5+ 1 021,710 $ 10+ 986,470 $ | Shielded | 2Conductor | - | 24AWG | - | 500ft | 152.4m | Black | 19 x 36AWG | Copper | PE | 3.429mm | 200V | - | ||||||
Spool of 250 | 1+ 4 115,040 $ 5+ 3 955,900 $ 10+ 3 819,490 $ | Shielded | 6Conductor | - | 20AWG | - | 250ft | 76m | Black | 26 x 34AWG | Tinned Copper | EPDM Rubber | 8.687mm | 600V | - | ||||||
Spool of 100 | 1+ 317,690 $ 5+ 282,650 $ 10+ 273,180 $ | Unshielded | 10Conductor | - | 22AWG | 0.34mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Spool of 100 | Prix non disponible. Veuillez contacter le service clientèle. | Shielded | 5Conductor | - | 16AWG | - | 100ft | 30.48m | Black | 26 x 30AWG, 65 x 30AWG | Tinned Copper | PVC | 22.733mm | 1kV | - | ||||||
Spool of 500 | 1+ 1 896,190 $ 5+ 1 822,850 $ 10+ 1 759,990 $ | Shielded | 6Conductor | - | 24AWG | - | 500ft | 152.4m | Chrome | 7 x 32AWG | Copper | PVC | 5.309mm | 300V | - | ||||||
Each | 1+ 99,120 $ 25+ 91,830 $ 50+ 85,610 $ 100+ 83,250 $ 250+ 80,460 $ | Unshielded | 6Conductor | - | 24AWG | - | 100ft | 30.48m | Silver | 11 x 0.16mm | Copper | PVC | 7mm | 150V | - | ||||||
Spool of 100 | 1+ 1 562,640 $ 5+ 1 502,200 $ 10+ 1 450,400 $ | Shielded | 2Conductor | - | 24AWG | - | 100ft | 30.48m | White | 19 x 36AWG | Copper | PTFE | 3.251mm | 600V | - | ||||||
Spool of 100 | 1+ 1 463,520 $ 5+ 1 406,920 $ 10+ 1 358,410 $ | Shielded | 4Conductor | - | 20AWG | 0.612mm² | 100ft | 30.48m | White | 19 x 32AWG | Copper | PVC | 5.74mm | 600V | - | ||||||
Spool of 100 | 1+ 519,240 $ 5+ 499,170 $ 10+ 481,940 $ | Shielded | 2Conductor | - | 20AWG | 0.519mm² | 100ft | 30.5m | Black | 26 x 34AWG | Tinned Copper | EPDM Rubber | 6.655mm | 600V | - | ||||||
Each | 1+ 122,310 $ 5+ 120,100 $ 10+ 117,900 $ 25+ 115,680 $ | Screened | 18Conductor | - | 26AWG | 0.14mm² | 6ft | 2m | Black | 18 x 0.14mm² | Copper | PU | 7.8mm | 250V | UNITRONIC SPIRAL Series | ||||||
Spool of 1000 | 1+ 381,670 $ 5+ 366,910 $ 10+ 354,260 $ | Shielded | 4Conductor | - | 22AWG | - | 1000ft | 304.8m | Gray | 7 x 30AWG | Copper | PVC | 3.835mm | 300V | - | ||||||
Spool of 100 | 1+ 148,180 $ 5+ 131,970 $ 10+ 125,910 $ 25+ 120,930 $ | Unshielded | 3Conductor | - | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.37mm | 300V | - | ||||||
Spool of 100 | 1+ 175,810 $ 5+ 156,560 $ 10+ 148,820 $ 25+ 145,840 $ | Shielded | 3Conductor | - | 22AWG | 0.357mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.521mm | 300V | - | ||||||
Spool of 500 | 1+ 1 639,590 $ 5+ 1 576,180 $ 10+ 1 521,830 $ | Shielded | 4Conductor | - | 26AWG | - | 500ft | 152.4m | Black | 40 x 30AWG | Copper | PVC | 4.826mm | 100V | - | ||||||
Spool of 1000 | 1+ 32 789,230 $ 5+ 31 521,150 $ 10+ 30 434,210 $ | Shielded | 2Conductor | - | 12AWG | - | 1000ft | 304.8m | Red | 7 x 20AWG | Tinned Copper | FEP | 7.696mm | 300V | - | ||||||
Spool of 100 | 1+ 315,440 $ 5+ 280,660 $ 10+ 271,110 $ | Unshielded | 8Conductor | - | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Copper | PVC | 5.817mm | 300V | - | ||||||
Each | 1+ 123,620 $ 5+ 121,280 $ 10+ 118,970 $ 25+ 116,640 $ | Unscreened | 3Conductor | - | 18AWG | 1mm² | 164ft | 50m | Grey | - | Copper | PVC | 6mm | 500V | OLFLEX CLASSIC 110 Series | ||||||
Spool of 100 | 1+ 880,030 $ 5+ 846,000 $ 10+ 816,820 $ | Shielded | 15Conductor | - | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 7.214mm | 300V | - | ||||||
Spool of 250 | 1+ 1 614,780 $ 5+ 1 552,330 $ 10+ 1 498,800 $ | Unshielded | 2Conductor | - | 18AWG | - | 250ft | 76.2m | Black | 42 x 34AWG | Copper | PVC | 7.366mm | 300V | - | ||||||
Spool of 100 | 1+ 115,470 $ 5+ 102,890 $ 10+ 97,830 $ 25+ 92,580 $ | Unshielded | 2Conductor | - | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.17mm | 300V | - | ||||||
Spool of 1000 | 1+ 23 117,590 $ 5+ 22 223,550 $ 10+ 21 457,210 $ | Unshielded | 30Conductor | - | 22AWG | - | 1000ft | 304.8m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 10.16mm | 300V | - | ||||||