Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 10+ | 53,350 $ |
| 25+ | 49,360 $ |
| 50+ | 47,010 $ |
| 100+ | 44,350 $ |
Informations produit
Aperçu du produit
The 46551 is an Ethyl Cyanoacrylate Adhesive designed for bonding of plastics and elastomeric materials where very fast fixturing is required. The LOCTITE® 404® general purpose instant adhesive excellent for bonding rubber and frequently used for rubber O-ring bonding. Under normal conditions, the atmospheric moisture initiates the curing process. Although full functional strength is developed in a relatively short time, curing continues for at least 24-hour before full chemical/solvent resistance is developed.
- Low viscosity
- Room temperature cure
- Easy to use
Applications
Maintenance & Repair, Defence, Military & Aerospace, Commercial
Remarques
Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Spécifications techniques
Low Viscosity
-
Cyanoacrylate
Transparent
No SVHC (04-Feb-2026)
-
0.33fl.oz (US)
Humidity
Bottle
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit