Informations produit
Aperçu du produit
The 156-K is a Thermally Conductive Adhesive modified acrylic adhesive designed for permanent mounting on components where heat must be effectively transmitted. Recommended for electromechanical assemblies to bond components and dissipate heat, it replaces mechanical fasteners and compressible pads, silicone grease and epoxies, eliminates air entrapment and other variables related to epoxy mixing. This soft paste requires no mixing and flows easily to allow thin bond lines. Primer activated, cure begins upon assembly. DeltaBond™ activator fixtures at room temperature in less than 5 minutes. Full strength is developed in 4 to 12 hours and fillets become dry to the touch in 24 hours.
- 1.6 Specific gravity
- 300°F Boiling point
- 200°F Flash point
Applications
Industrial, Maintenance & Repair
Spécifications techniques
Acrylic
0.5W/m.K
Syringe
-
No SVHC (15-Jan-2019)
-
16.27MPa
25ml
150 Series
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit