| Quantité | Prix |
|---|---|
| 10+ | 36,220 $ |
| 25+ | 35,490 $ |
| 50+ | 34,780 $ |
| 100+ | 34,050 $ |
Informations produit
Aperçu du produit
The 60921 is an Acrylic Adhesive designed for the bonding of cylindrical fitting parts. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Typical applications include rotor to shafts in fractional and subfractional horsepower motors. Locks bushings and sleeves in housings on shafts. Augments press fits. The LOCTITE® 609™ general purpose retaining compound is a low viscosity, rapid-curing anaerobic adhesive that augments the strength of press fit assemblies or slip fit assemblies up to 0.006-inch diameter. Adds up to 3000 psi holding power. Recommended for parts that will need subsequent dismantling, i.e., retention of bearings onto shafts and into housings.
- Low viscosity
- Anaerobic cure
- High strength
Applications
Maintenance & Repair, Defence, Military & Aerospace
Remarques
Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Spécifications techniques
Retaining
Low Viscosity
Tube
-
No SVHC (04-Feb-2026)
High Strength
Green
10ml
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit