Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 3 351,990 $ |
Informations produit
Aperçu du produit
2125-5G is a Fine-L-Kote™ LED2 silicone coating (5 gal (19L)). It is specifically designed and formulated for light emitting diode applications, where a completely transparent coating is required to provide a tough, extremely flexible protective coating. It provides the highest flexibility for extreme temperatures on the flex and rigid circuitry found on LED displays and provides an outstanding non-stick surface for soil repellency. Cured coatings are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure, without interfering with light wavelength or intensity. Fine-L-Kote LED2 will not stress delicate circuit components and meets the performance parameters (without UV traceability) of MIL-I-46058C, Type SR but is not qualified on QPL-46058. Ideal for LED displays and controls, data communications, instrumentation, automotive manufacturing, marine manufacturing and process control.
- Transparent to visible wavelengths, will not block or change light intensity or wavelength
- Exceptional dirt, dust, and soil repellency; surfaces remain clean longer
- Extends component life by protecting against adverse environments
- Good insulation properties help with circuit insulation characteristics
- Excellent flexibility minimizes thermal stress
- Resists moisture, salt, fungus, corrosive vapors, and severe environments
- Engineered to withstand the heat generated by electronic circuitry & climatic temperature extremes
- Passes cree coating chemical compatibility for direct and proximity testing, MX-6 and XP-E
- Meets IPC-CC-830B
- Room temperature moisture cure can be heat accelerated
Spécifications techniques
Conformal
Can
5gallon (US)
Fine-L-Kote Series
LED Display & Control, Data Communication, Instrumentation, Marine Manufacturing, Process Control
Transparent
-
No SVHC (12-Jan-2017)
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit