Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 101,680 $ |
Informations produit
Aperçu du produit
843AR is a conductive coating that consists of a one-part, solvent-based acrylic lacquer, pigmented with a highly conductive silver-coated copper flake. It is smooth, hard and abrasion resistant. It is a ready-to-spray system, with no let down necessary. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It provides excellent shielding levels at high frequencies. 843AR is designed to provide a conductive coating for the interior of plastic electronic enclosures that suppresses EMI/RFI emissions. It excels when higher levels of shielding are required.
- UL recognized
- Provides strong EMI/RFI shielding over a broad frequency range
- Resistivity of 3.0 x 10-4ohmcm
- Mild solvent system and safe on polystyrenes
- HAP free (does not contain toluene, xylene, or MEK)
Spécifications techniques
Conductive
Aerosol
284ml
843AR Series
Plastics
Brown
340g
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit