AHCI10E
Corrosion Inhibitor Emitter, Industrial, 10 cu.ft., Capsule, Condensing Vapor, 59 x 35mm

| Quantité | Prix |
|---|---|
| 1+ | 67,590 $ |
| 5+ | 64,100 $ |
| 10+ | 59,020 $ |
| 20+ | 50,920 $ |
| 50+ | 49,900 $ |
Informations produit
Aperçu du produit
The AHCI10E is an Industrial Corrosion Inhibitor contains special chemical combination that vaporizes and condenses on all surfaces in an enclosed area. Vapors will redeposit as needed in the event of condensation of moisture on surfaces. Interior components of electrical enclosures, boxes, consoles and wire ways, interior components of electronic enclosures, electrical and electronic equipment and controls, parts and components that are packaged in crates during shipping and storage. Emitter protects 10ft³ (283L) of enclosure volume for approximately two years from the date of manufacture. Emitter contain additional red metal (non-ferrous) inhibitors.
- Emitter protects 10ft³ (283L) of enclosure volume for approximately 2 years
- Protects against salt and high humidity
- Eliminates the need of oiling, plating or dipping metal
- Puts protected equipment to use immediately without degreasing or coating removal
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control
Spécifications techniques
Corrosion Protection
Capsule
-
-
Electrical Enclosures, Boxes, Consoles and Wireways
-
31.75g
No SVHC (15-Jan-2019)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit