| Quantité | Prix |
|---|---|
| 1+ | 384,930 $ |
| 5+ | 375,320 $ |
| 10+ | 365,690 $ |
| 25+ | 346,440 $ |
| 50+ | 327,200 $ |
Informations produit
Aperçu du produit
The HM1R12 is a Rotary Handle Mechanism, suitable for series C F-frame NEMA type 1, 3R, 12 circuit breakers, molded case switches and motor circuit protectors (HMCP). The through-the-door handle mechanism mounts on the front of an enclosure or a cabinet door and it externally operates the circuit breaker via a variable depth shaft or a linear operator (type MC). The operating handle is designed to meet NFPA 79 requirements. It may be mounted in either the horizontal or the vertical direction. It is ergonomically designed with extra clearance for a gloved hand to operate. It may be padlocked in the OFF position utilizing 3 padlocks. It also has a lock-out tag-out level at the tip of the handle for padlocking.
- Robust and durable, metal
- Includes a handle Lock Off to prevent turning the breaker ON while in the OFF position
- 45° Rotation
- Black color
Applications
Industrial
Spécifications techniques
Series C, F-Frame Circuit Breakers
C Series
Rotary Handle Mechanism
No SVHC (17-Dec-2015)
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit