| Quantité | Prix |
|---|---|
| 1+ | 321,220 $ |
| 5+ | 313,200 $ |
| 10+ | 305,160 $ |
| 25+ | 289,100 $ |
| 50+ | 283,320 $ |
| 100+ | 277,540 $ |
| 10000+ | 271,750 $ |
Informations produit
Aperçu du produit
The B series compact temperature stable hydraulic/magnetic Circuit Breaker designed for precision operation in OEM markets requiring general purpose as well as full load amp applications. It is designed specifically for world market applications requiring extra insulation and tongue and groove half-shell constructions. Actuators available include handle for 1 to 6 poles, rocker for 1 to 3 poles and Visi-Rocker® for 1 to 3 poles construction. It is also offered with ratings from 0.02 to 50A and up to 277VAC or 80VDC, with choices of time delays, terminals, wide range of standard colours and imprinting.
- Circuit breaker will trip on overload, even when handle is forcibly held in the ON position
- 100MΩ at 500VDC Insulation resistance
Applications
Power Management, Medical, Maintenance & Repair, Industrial
Spécifications techniques
B Series
3 Pole
1.5kA
1.5kV
30A
250V
-
No SVHC (27-Jun-2018)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit