| Quantité | Prix |
|---|---|
| 72+ | 54,310 $ |
Informations produit
Aperçu du produit
The HOM120HM is a 1-pole Miniature Circuit Breaker with screw clamp terminals. The Homeline™ high magnetic circuit breaker is designed for fast installation, reliability and superior circuit protection. It accepts 14 to 8AWG wires size. The standard thermal-magnetic QO series circuit breaker is listed to UL489 and provides overload and short circuit protection for conductors. The arc fault circuit interrupter circuit breaker that have been Listed to UL1699 in order to provide arc fault circuit protection for the entire branch circuit in accordance with the installation requirements in National Electrical Code Section 210.12.
- Plug-in mounting mode
- Market-leading circuit protection
- Faster installation
- Frees gutter space
- Faster and easier wiring
- Green premium product
Applications
Industrial
Avertissements
Thermal-magnetic circuit breaker is not designed, listed or intended to provide protection against low level hazardous arcing conditions in branch circuit wiring.
Spécifications techniques
Homeline Series
1 Pole
10kA
-
20A
240V
-
To Be Advised
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit