Informations produit
Produits de remplacement pour MG24114
2 produit(s) trouvé(s)
Aperçu du produit
The Multi 9 MG series Modular System of miniature circuit breaker, accessories and installation equipment is the most complete offering in the world for this class of equipment. All MULTI 9 miniature circuit breaker include line and load side box lug terminals (pressure plate type) suitable for use with multiple wires. Each MULTI 9 module is 0.35-inch (9mm) wide and is designed to be mounted on a 1.38-inch (35mm) DIN rail. MULTI 9 supplementary protector and miniature circuit breaker have current-limiting capability. The advanced design of the MULTI 9 system provides current limitation with far better protection than conventional circuit breakers. Faster electrical separation from a faulty component on the system can reduce damage. Each C60N and NC100H miniature circuit breaker has an endurance of 20000 operation cycles, voltage withstand of 6000V impulse rating and is suitable for reverse feeding.
- Panel space saving
- Easy to install
- System flexibility
- Better protection
- Elimination of nuisance tripping
- Fast closing - Allows increased withstand to the high inrush currents of some loads
- Trip-free mechanism
- Isolation with positive break indication
- IP40/IP20 Protection rating
Applications
Computers & Computer Peripherals, Medical, Power Management
Spécifications techniques
Multi 9 MG Series
-
-
No SVHC (15-Jan-2018)
240V
6A
-
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit