| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 8,980 $ | 8,98 $ |
| Total Prix | 8,98 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 8,980 $ |
| 25+ | 5,180 $ |
| 50+ | 4,960 $ |
| 100+ | 4,740 $ |
| 250+ | 4,560 $ |
| 500+ | 4,360 $ |
| 1000+ | 3,980 $ |
| 2500+ | 3,890 $ |
Informations produit
Aperçu du produit
The MAX13208EALB+T is an 8-channel, ±30KV ESD protector in 10 pin UDFN package. This low capacitance ESD protection diode array is designed to protect sensitive electronics attached to communication lines. Each channel consists of pair of diodes that steer ESD current pulses to VCC or GND. The MAX13208 protects against ESD pulses up to ±15KV human body model (HBM) and ±30KV air gap discharge as specified in IEC 61000-4-2 standard. This device has 6pF on-capacitance per channel which makes it ideal for use on high speed data I/O interfaces. It is designed for cell phone connectors and SVGA video connections.
- Supply voltage range from 0.9V to 16V
- Automotive temperature range from -40°C to 125°C
- High speed data line ESD protection
- Supply current of 1nA
- Maximum diode forward voltage of 0.95V at IF = 10mA
- Channel clamp voltage of 136V (positive transients) & -120V (negative) for ±30KV air gap discharge
- Low leakage current of 1nA
Applications
Safety, Consumer Electronics, Portable Devices
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
-
10Pins
403mW
-
UDFN
16V
MAX13
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit