| Quantité | Prix |
|---|---|
| 1+ | 2,660 $ |
| 10+ | 2,520 $ |
| 25+ | 2,380 $ |
| 50+ | 2,230 $ |
| 100+ | 2,090 $ |
| 250+ | 1,910 $ |
| 500+ | 1,700 $ |
| 1000+ | 1,570 $ |
Informations produit
Aperçu du produit
The G4A01117C is a MICROTEMP®-series 10A 250VAC Thermal Cut-off or Thermal Fuse with 117°C functioning and 92°C holding temperature, axial leaded terminals, offers an accurate, reliable solution for upper limit temperature protection against overheating, these thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse, it is industry standard for over-temperature protection, the G4-series is applied to millions of appliances and personal care products, providing reliable backup protection for temperature controlling thermostats and other over-temperature conditions. This G4-series is also widely applied in office machines, portable heaters and industrial equipment as a thermal safeguard.
- Low resistance
- One shot operation cuts off electrical power
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Applications
Safety, Industrial, Portable Devices, Consumer Electronics, Portable Devices, Industrial
Spécifications techniques
MICROTEMP
250V
Axial Leaded
4,4'-isopropylidenediphenol (15-Jan-2018)
10A
117°C
102°C
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit