Imprimer la page
55 451 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 1,290 $ |
| 10+ | 1,180 $ |
| 25+ | 1,090 $ |
| 50+ | 0,991 $ |
| 100+ | 0,919 $ |
| 250+ | 0,833 $ |
| 500+ | 0,771 $ |
| 1000+ | 0,760 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1,29 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTDK
Réf. FabricantB57236S0500M000Copie
Délai d’approvisionnement standard du fabricant20 semaines
Code Commande67P4316
Gamme de produitB57236S0
Fiche technique
Product RangeB57236S0
Disc Size11.5mm
Resistance (25°C)50ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C1.9A
SVHCLead (25-Jun-2025)
Aperçu du produit
The B57236S0xxxM0xx series from EPCOS are radial leaded NTC inrush current limiter (ICLs). These NTC thermistors can be used as inrush current limiters to suppress high inrush current. The high currents in the circuits are caused by low impedance of smoothing capacitors or coils which produce short circuits when the device is switched on. B57236S0xxxM0xx series ICLs are commonly used in switch mode power supplies.
- Useable in series connections up to 265Vrms
- Coated thermistor disk
- Kinked leads of tinned copper wire
- UL (E69802) approved
- Wide resistance value at 25°C range from 2.2ohm to 120 ohm
- Tolerance is ±20%
- Maximum steady state current at 25°C range from 1.5A to 6A
- Maximum power at 25°C is 2.1W
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Sensing & Instrumentation
Spécifications techniques
Product Range
B57236S0
Resistance (25°C)
50ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
11.5mm
Approvals
UL
Maximum Steady State Current at 25°C
1.9A
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit