| Quantité | Prix |
|---|---|
| 7500+ | 0,807 $ |
Informations produit
Aperçu du produit
TSL250-080F-2 is a TS series PolySwitch® resettable PPTC. This is for telecommunication and networking devices help to meet the growing demand for resettable overcurrent protection. This also provides protection against damage caused by power cross and induced power surges as defined by ITU, Telcordia GR1089, and IEC 62368-1. This also offers chip, surface-mount, and radial-leaded configurations. Application includes networking machines and systems modem, phone set, fax machine, phone wall outlet, alarm system, PBX system, MDF module, T1/E1 equipment, analog and digital line card, xDSL modem and splitter, powered Ethernet system, VoIP (voice over internet protocol) equipment, LAN, WAN equipment, customer premise equipment, access network hardware. Recognized to UL 1434, approved to CSA TIL No. CA-3A and EN 60730-1, TÜV.
- Resettable overcurrent protection, fast time-to-trip
- Low parasitic capacitance/flat impedance with frequency
- 0.080A IH, 0.260A IT, 80VDC VMAX (operating), 250VRM (interrupt)
- 3.0A IMAX (interrupt), 1.2W typical PD, 1.0A max time-to trip, 0.8s max time-to trip
- 5.0 to 11.0 ohm resistance range
Spécifications techniques
SMD
PolySwitch TSL250 Series
80mA
0.8s
-40°C
-
-
80VDC
240mA
3A
85°C
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit