1.57mm Card Edge Connectors :
58 215 produit(s) trouvé(s)Trouvez une vaste gamme de 1.57mm Card Edge Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Card Edge Connectors, tels que 1.57mm, 3.18mm, 1.6mm & 0.8mm Card Edge Connectors provenant des plus grands fabricants mondiaux, notamment : Edac, Samtec, TE Connectivity, Amphenol Communications Solutions & TE Connectivity - Amp.
Afficher
Acheteur
Ingénieur
Fabricant
Card Edge Connector Type
Card Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,400 $ 84+ 9,050 $ 126+ 7,200 $ 462+ 6,590 $ 966+ 5,360 $ Plus de tarifs | Dual Side | - | - | 1.57mm | - | 120 Contacts | - | Surface Mount | Straight | - | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
Each | 1+ 14,240 $ 5+ 13,310 $ 10+ 12,360 $ 25+ 11,420 $ 50+ 11,180 $ Plus de tarifs | Dual Side | - | 44Contacts | 1.57mm | 3.96mm | 44 Contacts | Receptacle | Panel Mount | Straight | 2Rows | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 5,650 $ 10+ 5,190 $ 25+ 4,950 $ 50+ 4,800 $ 100+ 4,650 $ Plus de tarifs | Dual Side | - | - | 1.57mm | - | 36 Contacts | - | Through Hole Mount | Straight | - | Press Fit | Copper Alloy | 30µ" Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | PCI Express 10039755 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 6,830 $ 5+ 6,690 $ 10+ 6,550 $ 25+ 6,550 $ 50+ 6,540 $ | Dual Side | - | 64Contacts | 1.57mm | 1mm | 64 Contacts | Receptacle | Straddle Mount | Straight | 2Rows | Solder | Copper Alloy | Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10025026 Series | |||||
Each | 1+ 22,540 $ 10+ 21,080 $ 50+ 19,300 $ 100+ 18,570 $ 200+ 17,600 $ Plus de tarifs | Dual Side | - | - | 1.57mm | - | 50 Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 21,100 $ 5+ 19,730 $ 10+ 18,340 $ 25+ 17,350 $ 50+ 16,630 $ Plus de tarifs | Dual Side | - | - | 1.57mm | - | 164 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ 13,140 $ 5+ 12,280 $ 10+ 11,420 $ 25+ 10,540 $ 50+ 10,330 $ Plus de tarifs | Dual Side | - | 44Contacts | 1.57mm | 3.96mm | 44 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | ||||||
Each | 1+ 6,750 $ 10+ 5,770 $ 100+ 4,790 $ 250+ 4,690 $ | Dual Side | - | - | 1.57mm | - | 16 Contacts | - | Surface Mount | Straight | - | Solder | Beryllium Copper | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 | ||||||
Each | 1+ 18,380 $ 5+ 17,170 $ 10+ 15,960 $ 25+ 14,750 $ 50+ 14,460 $ Plus de tarifs | Single Side | - | - | 1.57mm | - | 10 Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | ||||||
Each | 1+ 2,700 $ 50+ 2,200 $ 100+ 1,870 $ 500+ 1,660 $ 1000+ 1,410 $ Plus de tarifs | Dual Side | PCI Express | - | 1.57mm | - | 36 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 1µ" Gold Flash Plated Contacts | Nylon 6.6 (Polyamide 6.6) Body | - | ||||||
Each | 1+ 17,140 $ 10+ 15,850 $ 25+ 14,540 $ 50+ 13,310 $ 100+ 11,900 $ Plus de tarifs | Dual Side | - | 140Contacts | 1.57mm | 1mm | 140 Contacts | Receptacle | Surface Mount | Straight | 2Rows | Solder | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | ||||||
Each | 1+ 6,410 $ 10+ 5,980 $ 25+ 5,660 $ 100+ 5,450 $ 250+ 5,130 $ Plus de tarifs | Dual Side | - | - | 1.57mm | - | 24 Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,310 $ 50+ 4,870 $ 100+ 4,560 $ 275+ 4,040 $ 700+ 3,280 $ Plus de tarifs | Dual Side | PCI Express 3.0, 4.0, 5.0 & 6.0 | - | 1.57mm | - | 60 Contacts | - | Surface Mount | Straight | - | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
Each | 1+ 30,530 $ 5+ 28,300 $ 10+ 26,460 $ 25+ 25,720 $ 50+ 24,970 $ Plus de tarifs | Single Side | - | - | 1.57mm | - | 10 Contacts | - | Panel Mount | Straight | - | Solder Lug | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 306 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 200+ 4,580 $ 400+ 4,470 $ 800+ 4,300 $ | Dual Side | - | - | 1.57mm | - | 64 Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10061913 | |||||
Each | 1+ 11,930 $ 10+ 10,160 $ 100+ 9,260 $ 250+ 9,260 $ | Single Side | - | - | 1.57mm | - | 30 Contacts | - | Surface Mount | Right Angle | - | Solder | Beryllium Copper | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
Each | 1+ 4,590 $ 448+ 3,560 $ 896+ 3,210 $ 2464+ 2,530 $ 8288+ 1,840 $ | Dual Side | PCI Express 3.0, 4.0, 5.0 & 6.0 | - | 1.57mm | - | 20 Contacts | - | Surface Mount | Straight | - | Solder | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,050 $ 50+ 7,380 $ 100+ 6,930 $ 275+ 6,120 $ 700+ 4,980 $ Plus de tarifs | Dual Side | - | - | 1.57mm | - | 100 Contacts | - | Surface Mount | Straight | - | Solder | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
TE CONNECTIVITY | Each | 1+ 2,480 $ | Dual Side | - | - | 1.57mm | - | 36 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | Thermoplastic Body | - | |||||
93AJ6187 RoHS | Each | 1+ 6,020 $ 5+ 5,630 $ 10+ 5,230 $ 25+ 4,830 $ 50+ 4,730 $ Plus de tarifs | Dual Side | - | - | 1.57mm | - | 24 Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
91AJ2817 RoHS | Each | 1+ 25,470 $ 2+ 24,480 $ 5+ 23,980 $ 10+ 22,990 $ 25+ 22,010 $ Plus de tarifs | Dual Side | - | - | 1.57mm | - | 46 Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
93AJ6019 RoHS | Each | 1+ 5,560 $ 5+ 5,200 $ 10+ 4,830 $ 25+ 4,470 $ 50+ 4,370 $ Plus de tarifs | Dual Side | - | - | 1.57mm | - | 20 Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
Each | 1+ 8,980 $ 10+ 8,620 $ 100+ 6,410 $ 250+ 5,880 $ | Dual Side | - | - | 1.57mm | - | 40 Contacts | - | Surface Mount | Straight | - | Solder | Phosphor Bronze | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | ||||||
90AJ8362 RoHS | Each | 1+ 9,570 $ 2+ 9,190 $ 5+ 9,010 $ 10+ 8,640 $ 25+ 8,250 $ Plus de tarifs | Dual Side | - | - | 1.57mm | - | 36 Contacts | - | Through Hole Mount | Right Angle | - | Wire Wrap | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
88AJ3393 RoHS | Each | 1+ 12,250 $ 2+ 11,720 $ 5+ 11,460 $ 10+ 10,930 $ 25+ 10,390 $ Plus de tarifs | Dual Side | - | - | 1.57mm | - | 50 Contacts | - | Through Hole Mount | Right Angle | - | Wire Wrap | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 392 Series | |||||