Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 94,980 $ |
| 5+ | 93,520 $ |
| 10+ | 92,050 $ |
| 25+ | 90,590 $ |
| 50+ | 89,110 $ |
Informations produit
Aperçu du produit
The new SWIM Series (Shallow Water IMmersion) is designed for marine applications in depths down to 300m, which are considered shallow immersion. These Dry-Mate connectors are designed for innovative applications like surface drones for environmental evaluation missions, maritime surveillance equipment, oil exploration, weather buoys, commercial diving and even for OCROVs (Ocean Class Remotely Operated Vehicles). Manufactured in thermoplastic material, SWIM is resistant to seawater and temperature variations between -20 and +70°C over long periods. The screw mating and the coding pins make it easy to blind mate the plug with the receptacle, even with a large number of pins.
- Perfect watertightness even at low pressure
- High quality PEEK® thermoplastic shell
- UV Resistant
- Shell to shell sealing with robust coupling ring
- Operating Temperature: -20°C to + 70°C
- Pressure withstand: 30 bars/430 PSI
Applications
Industrial, Marine, Remote Sensing and Metering
Spécifications techniques
Souriau SWIM Series
Souriau SWIM Series Industrial Circular Inserts
10
Solid Shell Cable Receptacle
Thermoplastic Body
Lead (17-Jan-2022)
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit